LSF-SMT PCB Terminal Blocks

Terminal blocks from Weidmüller for lead-free soldering processes with innovative connection technology

Image of Weidmuller's LSF-SMT PCB Terminal Blocks Weidmuller's LSF-SMT family PCB terminals help to reduce wiring time by up to 50% with a push-in direct connection. These terminals feature a spring-action release button in the direction of the wire connection that opens the clamp for inserting flexible wires. Solid core wires, once stripped of insulation, are simply inserted into the terminal point until it hits the stop – no tools are required to make the connection.

Features
  • Easy-to-use, compact spring connection
  • Push buttons for releasing the conductors
  • Processed automatically in the reflow or vapor phase
  • Self-locking spring geometry for effective conductor retention
  • Extremely temperature-resistant LCP material (reflow-compatible)
  • High current-carrying capacity and rated voltage: 10A/300V (UL)
  • 3 conductor outlet directions in relation to the PCB (90°/135°/180°)
  • Connect and detach solid wires or conductors with wire end ferrules without using tools

Horizontal Terminal Blocks

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
TERM BLK 2POS SIDE ENT 3.5MM PCB1824420000TERM BLK 2POS SIDE ENT 3.5MM PCB27337 - Inmediata$1.33Ver detalles
TERM BLK 3POS SIDE ENT 3.5MM PCB1824430000TERM BLK 3POS SIDE ENT 3.5MM PCB1334 - Inmediata$2.11Ver detalles
TERM BLK 4POS SIDE ENT 3.5MM PCB1824440000TERM BLK 4POS SIDE ENT 3.5MM PCB66706 - Inmediata
1998 - Stock en fábrica
$2.76Ver detalles

Vertical Terminal Blocks

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
TERM BLK 2P TOP ENTRY 3.5MM PCB1825640000TERM BLK 2P TOP ENTRY 3.5MM PCB32430 - Inmediata
284 - Stock en fábrica
$1.33Ver detalles
TERM BLK 3P TOP ENTRY 3.5MM PCB1825650000TERM BLK 3P TOP ENTRY 3.5MM PCB10256 - Inmediata
1960 - Stock en fábrica
$2.09Ver detalles
TERM BLK 4P TOP ENTRY 3.5MM PCB1825660000TERM BLK 4P TOP ENTRY 3.5MM PCB22662 - Inmediata
1998 - Stock en fábrica
$2.32Ver detalles

45 Angle Terminal Block

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
TERM BLOCK 5POS 45DEG 3.5MM PCB1885680000TERM BLOCK 5POS 45DEG 3.5MM PCB0 - Inmediata$3.25Ver detalles
TERM BLOCK 9POS 45DEG 3.5MM PCB1885250000TERM BLOCK 9POS 45DEG 3.5MM PCB0 - Inmediata$3.61Ver detalles
TERM BLOCK 2POS 45DEG 5MM PCB1884530000TERM BLOCK 2POS 45DEG 5MM PCB1321 - Inmediata
420 - Stock en fábrica
$1.43Ver detalles
Publicado: 2012-07-24