B2CF/S2C Series Terminal Blocks

The new generation of compact installations is Weidmuller’s B2CF/S2C portfolio

Image of Weidmuller's B2CF and S2C Series Terminal BlocksWeidmuller's B2CF and S2C Series terminal blocks are established standards for connecting signals and are leading the pack. Maximum connection density in the smallest of spaces, the 2-row B2CF is the trend setter when connecting typical sensor cables of up to 1.5 mm2 in the field. It bridges the gap between insufficient space and increased functionality.

The result is a connectivity solution for standard industrial cables in 1.75 mm pitch that is 30% smaller than a similar solution in 2.5 mm pitch – and which features 100% of the ruggedness found in the 3.5 mm pitch.

B2CF Series Features and Benefits

  • Push In Connection
    • Quick and safe wiring for both solid and stranded wires
  • Halogen free plastic
    • Minimizes any flammability risk and enhances the compact construction
  • Double density connection
    • Compact design to maximize the number of connections in the smallest amount of space
    • Up to 10% less space on the circuit board and up to 30% less on the front panel
  • Broad wire size compatibility
    • Suitable for wire from 0.14 mm2 to 1.50 mm2 even with wire-end ferrules

S2C Series Features and Benefits

  • Touch proof header with finger protection
    • Designed to protect the contact and user
  • High Temperature materials
    • Made from an LCP material that can be used in reflow soldering

B2CF Series Terminal Blocks

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
TERM BLOCK PLUG 16POS 3.50MM1277530000TERM BLOCK PLUG 16POS 3.50MM559 - Inmediata
396 - Stock en fábrica
$20.53Ver detalles
TERM BLOCK PLUG 16POS 3.50MM1277920000TERM BLOCK PLUG 16POS 3.50MM340 - Inmediata
816 - Stock en fábrica
$21.40Ver detalles
TERM BLOCK PLUG 24POS 3.50MM1277970000TERM BLOCK PLUG 24POS 3.50MM458 - Inmediata
36 - Stock en fábrica
$29.95Ver detalles
TERM BLOCK PLUG 6POS 3.50MM1277470000TERM BLOCK PLUG 6POS 3.50MM434 - Inmediata$8.70Ver detalles
TERM BLOCK PLUG 6POS 3.50MM1277870000TERM BLOCK PLUG 6POS 3.50MM200 - Inmediata
75 - Stock en fábrica
$9.47Ver detalles

S2C Series Terminal Blocks

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
TERM BLOCK HDR 24POS 3.50MM1290330000TERM BLOCK HDR 24POS 3.50MM977 - Inmediata$14.82Ver detalles
TERM BLOCK HDR 6POS 3.50MM1289460000TERM BLOCK HDR 6POS 3.50MM910 - Inmediata$5.49Ver detalles
TERM BLOCK HDR 4POS 3.50MM1288980000TERM BLOCK HDR 4POS 3.50MM155 - Inmediata$2.26Ver detalles
TERM BLOCK HDR 6POS 3.50MM1289270000TERM BLOCK HDR 6POS 3.50MM213 - Inmediata$3.26Ver detalles
TERM BLOCK HDR 4POS 3.50MM1290220000TERM BLOCK HDR 4POS 3.50MM132 - Inmediata$4.25Ver detalles
Publicado: 2012-09-13