MT-A and MT-E Series DC/DC Converters

Kaga Electronics/Volgen introduces a wide-range of DC/DC converters

Image of Volgen/Kaga Electronics' MT-A and MT-E Series DC/DC ConvertersKaga Electronics/Volgen would like to introduce its line of wide-range input board level DC/DC converters. The MT-A and MT-E series are available in 5 W to 20 W versions. All have wide 4:1input range covering from 9 VDC to 75 VDC input. The 10 W and 20 W power supplies have the same configuration and pin-out making the next power level a drop in replacement. Operating temperature can be as high as 105°C. The units are in a metal case for heat dissipation and good EMI characteristics. These units are appropriate for applications requiring high reliability, elevated operating temperatures, and stable operating characteristics.

Features
  • Metal case
  • Isolated outputs
  • Up to 105°C operation
  • Wide range 4:1 input
  • Overload and short circuit protection

MT-A and MT-E

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
10W 24V INPUT 5V OUTPUT DC/DCMT10A-2405SI-W10W 24V INPUT 5V OUTPUT DC/DC0 - Inmediata$40.65Ver detalles
DC DC CONVERTER 12V 10WMT10A-4812SI-WDC DC CONVERTER 12V 10W0 - Inmediata$40.65Ver detalles
10W 24V INPUT 12V OUTPUT DC/DCMT10A-2412SI-W10W 24V INPUT 12V OUTPUT DC/DC0 - Inmediata$40.65Ver detalles
DC DC CONVERTER 12V 20WMT20E-4812SI-WDC DC CONVERTER 12V 20W0 - Inmediata$53.39Ver detalles
DC DC CONVERTER 12V 5WMT5A-2412SI-WDC DC CONVERTER 12V 5W0 - Inmediata$28.37Ver detalles
Publicado: 2012-06-29