Hi-Rel COTS T83 Series Solid Tantalum Chip Capacitors

Offers high reliability with standard to "B Level" Weibull grading and choice of five standard case sizes

Image of Vishay/Sprague's Hi-Rel COTS T83 Series Solid Tantalum Chip Capacitors Vishay's Hi-Rel COTS T83 series solid tantalum chip capacitors are designed to provide high reliability and a choice of standard and low-ESR values in five different case sizes.

Designed for a variety of avionics and military systems such as radar, missiles, and other weapons systems, the new T83 capacitors offer capacitance/voltage values not available in current military specifications, allowing designers to reduce the size, weight, and component count of existing assemblies.

These molded case capacitors are available in five case codes, sizes A through E, per EIA-535BAAC. They provide designers with a high-reliability, screened capacitor that does not require a source control or customer drawing.

The devices, part of Vishay's TANTAMOUNT® tantalum capacitor family, have a capacitance range of 0.1 µF to 330 µF and voltage range from 4 V to 35 V. This capacitance/voltage range represents 40% more values than existing equivalent military offerings. Devices in the T83 series operate over a temperature range of -55°C to +125°C. Part number coding allows designers to select termination plating, reliability screening, surge current test conditions, and ESR level.

The option of low ESR values, which extend down to 0.1 Ω at +25°C and 100 kHz, allows for more efficient filtering in critical DC-to-DC conversion applications, while the T83's high ripple current handling capability is key for ensuring stable output voltages.

Their extended capacitance/voltage values, coupled with reliability, surge current, and ESR options, make the T83 tantalum capacitors a flexible solution for a wide variety of application and performance requirements. The T83 will additionally help to reduce the size and weight of end products by virtue of their small case sizes and by enabling designs that require fewer components.

Features
  • Terminations Tin/Lead and 100 % Matte Tin
  • Standard EIA535BAAC case sizes (A through E)
  • Weibull Grading and Surge Current Test options
  • Standard and Low ESR options
  • Compliant Terminations
  • Meets EIA 535BAAC and IEC QC 300801/DSCC mechanical and performance requirements
Applications
  • Avionics
  • Military
  • Aerospace
Performance / Electrical Characteristics
  • Operating Temperature: -55°C to +125°C
  • Capacitance Range: 0.1 µF to 330 µF
  • Capacitance Tolerance: ±10%, ±20%
  • Voltage Range: 4 WVDC to 50 WVDC

Case Code A / EIA Size: 3216-18

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CAP TANT 10UF 10% 10V 1206T83A106K010EZZLCAP TANT 10UF 10% 10V 1206513 - Inmediata$5.01Ver detalles
CAP TANT 4.7UF 10% 20V 1206T83A475K020EZZLCAP TANT 4.7UF 10% 20V 12060 - Inmediata$2.43Ver detalles

Case Code B / EIA Size: 3528-21

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CAP TANT 10UF 10% 20V 1411T83B106K020EZZLCAP TANT 10UF 10% 20V 14111989 - Inmediata$5.44Ver detalles
CAP TANT 10UF 10% 16V 1411T83B106K016EZZLCAP TANT 10UF 10% 16V 1411184 - Inmediata$5.44Ver detalles

Case Code C / EIA Size: 6032-28

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CAP TANT 100UF 10% 10V 2312T83C107K010EZZSCAP TANT 100UF 10% 10V 23120 - Inmediata$2.92Ver detalles

Case Code D / EIA Size: 7343-31

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CAP TANT 100UF 10% 10V 2917T83D107K010EZZLCAP TANT 100UF 10% 10V 2917352 - Inmediata$6.35Ver detalles
CAP TANT 10UF 10% 35V 2917T83D106K035EZZLCAP TANT 10UF 10% 35V 29171193 - Inmediata$6.35Ver detalles

Case Code E / EIA Size: 7343-43

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CAP TANT 10UF 10% 63V 2917T83E106K063EZZLCAP TANT 10UF 10% 63V 2917550 - Inmediata$9.31Ver detalles
CAP TANT 10UF 10% 50V 2917T83E106K050EZZSCAP TANT 10UF 10% 50V 29170 - Inmediata$3.92Ver detalles
Publicado: 2009-04-07