LTO Power Thick Film Resistors

30 W, 50 W, and 100 W thick film resistors in a ceramic package designed for direct mounting from Vishay

Sfernice's LTO Power Thick Film Resistors 30 W, 50 W & 100 W Vishay's LTO Power Thick Film Resistors in industry-standard TO220 and TO247 packages use a ceramic package design (with no metal tab) for direct-mounting on heatsinks. The resistors feature an exceptionally low inductance of less than 0.1 µH, making them suitable for use in power conversion and control applications in a wide variety of industries.

The devices are available in a wide range of resistance values, from 0.010 Ω to 550 kΩ for the LTO 30 and LTO 50 families, and from 0.015 Ω to 1 MΩ for the LTO 100. All of the devices have a temperature coefficient of 150 ppm/°C for values above 0.5 Ω. Their compact, low-profile, direct-mounting package design improves heat dissipation and reduces space on printed circuit boards.

Features
  • Standard TO-220 and TO-247 packages
  • Non-inductive
  • Compact, low-profile 3.2 mm thickness
  • Easy to mount
  • Wide resistance range; low values available from R01 in 1% tolerance
  • Lead (Pb)-free and RoHS compliant
  • Direct mounting of exposed ceramic on heatsink
Applications
  • Pulse-loading: snubber or bleeder resistors
  • Uninterruptible power supplies (UPS)
  • Power conversion: traction and industrial drives
  • Medical, automotive, and industrial control environments
  • High-speed switching
  • RF applications
  • Current sensing
  • Tolerances (standard): ±1% to ±10%
  • Temperature coefficient (standard): ±150 ppm/°C
LTO 30 Features & Specifications
  • 30 W at 25°C case temperature heatsink mounted
  • Resistance range: 0.010 Ω to 550 kΩ
  • Package: TO-220 isolated case
LTO 50 Features & Specifications
  • Resistance range: 0.010 Ω to 550 kΩ
  • Package: TO-220 isolated case

LTO 100 Features & Specifications

  • 50 W at 25°C case temperature heatsink mounted
  • Resistance range: 0.015 Ω to 1 MΩ
  • Package: TO-247 isolated case

LTO 30 - 30 W Power Thick Film Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
SFERNICE FIXED RESISTORSLTO030FR2000JTE3SFERNICE FIXED RESISTORS30W502 - Inmediata$3.99Ver detalles
SFERNICE FIXED RESISTORSLTO030F2R000FTE3SFERNICE FIXED RESISTORS30W502 - Inmediata$4.65Ver detalles
SFERNICE FIXED RESISTORSLTO030F20001FTE3SFERNICE FIXED RESISTORS30W490 - Inmediata$4.71Ver detalles
RES 0.068 OHM 30W 5% TO220LTO030FR0680JTE3RES 0.068 OHM 30W 5% TO22030W120 - Inmediata$4.84Ver detalles
RES 0.05 OHM 5% 30W TO220LTO030FR0500JTE3RES 0.05 OHM 5% 30W TO22030W494 - Inmediata$4.86Ver detalles

LTO 50 - 50 W Power Thick Film Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES 22 OHM 50W 5% TO220LTO050F22R00JTE3RES 22 OHM 50W 5% TO22050W1509 - Inmediata$4.15Ver detalles
RES 4.7 OHM 50W 5% TO220LTO050F4R700JTE3RES 4.7 OHM 50W 5% TO22050W1460 - Inmediata$4.33Ver detalles
RES 100 OHM 50W 5% TO220LTO050F100R0JTE3RES 100 OHM 50W 5% TO22050W323 - Inmediata$4.54Ver detalles
RES 10 OHM 50W 5% TO220LTO050F10R00JTE3RES 10 OHM 50W 5% TO22050W341 - Inmediata$4.60Ver detalles
RES 5 OHM 50W 5% TO220LTO050F5R000JTE3RES 5 OHM 50W 5% TO22050W787 - Inmediata$4.72Ver detalles

LTO 100 - 100 W Power Thick Film Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES 1K OHM 100W 5% TO247LTO100F10000JTE3RES 1K OHM 100W 5% TO247100W461 - Inmediata$6.11Ver detalles
RES 4.7 OHM 100W 5% TO247LTO100F4R700JTE3RES 4.7 OHM 100W 5% TO247100W2246 - Inmediata$6.15Ver detalles
RES 4.7 OHM 100W 1% TO247LTO100F4R700FTE3RES 4.7 OHM 100W 1% TO247100W619 - Inmediata$8.22Ver detalles
RES 15 OHM 100W 5% TO247LTO100F15R00JTE3RES 15 OHM 100W 5% TO247100W459 - Inmediata$6.22Ver detalles
RES 100 OHM 100W 5% TO247LTO100F100R0JTE3RES 100 OHM 100W 5% TO247100W230 - Inmediata$6.60Ver detalles
Publicado: 2009-06-01