VLMx1300 Series ChipLEDs

Vishay's VLMx1300 are super-thin, ultra-bright LEDs in 0603 SMD packages

Image of Vishay Semiconductor/Opto Division's VLMx1300 Series ChipLEDsVishay/Semiconductor's announces a series of super-thin, ultra-bright LEDs in the SMD 0603 package. The VLMx1300 series of LEDs uses an innovative ChipLED technology, paving the way for smaller end products with higher performance, more flexibility in design, and enhanced applications.

The 0603 VLMx1300 LEDs will serve in small-scale, high-brightness products that must work reliably in demanding environments.

Features  
  • Super-thin at 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
  • High luminous intensity up to 450 mcd for colors and 180 mcd for white
  • Forward current of 20 mA for color and 5 mA for white
  • Maximum forward voltage of 3.8 V for color and 3.15 V for white
  • ±65° angle of half-intensity
  • Compatible with IR reflow soldering
  • RoHS compliant
  • Lead (Pb)-free and suitable for lead-free soldering

VLMx1300 Series ChipLEDs

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
LED COOL WHITE 0603 SMDVLMW1300-GS08LED COOL WHITE 0603 SMD25019 - Inmediata$0.38Ver detalles
LED BLUE 0603 SMDVLMB1300-GS08LED BLUE 0603 SMD0 - Inmediata$0.30Ver detalles
LED GREEN 0603 SMDVLMG1300-GS08LED GREEN 0603 SMD36263 - Inmediata$0.24Ver detalles
LED ORANGE 0603 SMDVLMO1300-GS08LED ORANGE 0603 SMD24008 - Inmediata$0.24Ver detalles
LED RED 0603 SMDVLMS1300-GS08LED RED 0603 SMD19628 - Inmediata$0.23Ver detalles
LED GREEN 0603 SMDVLMTG1300-GS08LED GREEN 0603 SMD49172 - Inmediata$0.36Ver detalles
LED YELLOW 0603 SMDVLMY1300-GS08LED YELLOW 0603 SMD8428 - Inmediata$0.24Ver detalles
Publicado: 2013-07-02