SurfLight A850 High Power Infrared Emitters
Vishay's 850-nm infrared emitting diodes are based on surface emitting technology
Vishay's SurfLight A850 Series is a portfolio of 850 nm infrared emitting diodes based on surface emitting technology resulting in high radiant intensity, high optical power, and high speed. These diodes are available in a variety of surface mount and leaded packages.
- Surface mount and leaded packages
- Peak wavelength: λp = 850 nm
- High reliability
- High radiant power
- High radiant intensity
- Suitable for high pulse current operation
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
High Power Infrared Emitters
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VSMY1850 | EMITTER IR 850NM 100MA 0805 | 9005 - Inmediata | $1.18 | Ver detalles |
![]() | ![]() | VSMY2850RG | EMITTER IR 850NM 100MA SMD | 19183 - Inmediata | $0.94 | Ver detalles |
![]() | ![]() | VSMY2850G | EMITTER IR 850NM 100MA SMD | 95118 - Inmediata | $0.94 | Ver detalles |
![]() | ![]() | VSMY3850-GS08 | EMITTER IR 850NM 100MA SMD | 7054 - Inmediata | $1.00 | Ver detalles |
![]() | ![]() | VSLY5850 | EMITTER IR 850NM 100MA T 1 3/4 | 2954 - Inmediata | $1.46 | Ver detalles |