RER Series MIL-PRF-39009 Resistors

Vishay's RER aluminum-housed, military-established reliability MIL-PRF-39009-qualified wirewound resistors

Image of Vishay/Dale's RER Series MIL-PRF-39009 ResistorsVishay Dale's RER series, MIL-qualified aluminum-housed wirewound resistors are a great solution for high-energy pulse applications. Available in power ratings from 5 to 30 W with 1% tolerance, the RER series features high-quality materials along with high-reliability welded and molded construction providing excellent long-term environmental performance for your MIL or Space application. Vishay's custom non-inductive styles are available and are manufactured using Ayrton-Perry winding for lowest reactive components. Higher power ratings, custom terminals, construction and testing for your special MIL or Aerospace application are also available from Vishay Dale. Contact factory for more information.

View All RER Series

Features and Benefits
  • Qualified to MIL-PRF-39009 (Established Reliability)
  • Chassis-mount to utilize heat sink effect
  • Aluminum heat sink housing
  • Complete welded construction
  • Non-inductive Ayrton-Perry winding available

RER40 Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES CHAS MNT 150 OHM 1% 5WRER40F1500RC02RES CHAS MNT 150 OHM 1% 5W5W2 - Inmediata$92.73Ver detalles

RER45 Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES CHAS MNT 1 OHM 1% 10WRER45F1R00RC02RES CHAS MNT 1 OHM 1% 10W10W209 - Inmediata$55.89Ver detalles

RER50 Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES CHAS MNT 52.3 OHM 1% 20WRER50F52R3RC02RES CHAS MNT 52.3 OHM 1% 20W20W0 - Inmediata$103.28Ver detalles

RER55 Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES CHAS MNT 10 OHM 1% 30WRER55F10R0RC02RES CHAS MNT 10 OHM 1% 30W30W0 - Inmediata$126.00Ver detalles

RER60 Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES CHAS MNT 1.4K OHM 1% 5WRER60F1401RC02RES CHAS MNT 1.4K OHM 1% 5W5W6 - Inmediata$51.49Ver detalles

RER65 Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES CHAS MNT 100 OHM 1% 10WRER65F1000RC02RES CHAS MNT 100 OHM 1% 10W10W48 - Inmediata$54.32Ver detalles

RER70 Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES CHAS MNT 10K OHM 1% 20WRER70F1002RC02RES CHAS MNT 10K OHM 1% 20W20W3 - Inmediata$57.66Ver detalles

RER75 Resistors

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Cantidad disponiblePrecio
RES CHAS MNT 2 OHM 1% 30WRER75F2R00RC02RES CHAS MNT 2 OHM 1% 30W30W2 - Inmediata$91.10Ver detalles
Publicado: 2014-07-31