MIL-PRF-55342 Resistors

Vishay/Dale's line of high-reliability, military qualified resistors

Image of Vishay/Dale's MIL-PRF-55342 ResistorsVishay/Dale's line of high-reliability, MIL-PRF-55342 military-qualified resistors is recognized for superior quality in the avionics, military, space, and non-military markets. With failure rates available up to "S" and even space level ("T"), the MIL-PRF-55342 is one of the most reliable surface-mount resistors available to the world today. The MIL-PRF-55342 resistor is available in both thick- and thin-film technologies.

Features
  • Thick Film
    • Available for MIL sheets /01 through /13
    • Verified failure rate: C, M, P, R, U, S, V, T
    • Available in characteristics K (100 ppm), L (200 ppm), or M (300 ppm)
    • Termination style: standard pre-tinned nickel barrier wraparound (style B)
  • Thin Film
    • Available for MIL sheets /01 through /12
    • Verified failure rate: C, M, P, R, U, T
    • Available in characteristics E (25 ppm), H (50 ppm), K (100 ppm), L (200 ppm), or M (300 pm)
    • Termination style: standard pre-tinned nickel barrier wraparound (style B)
  • Aircraft
  • Avionics
  • Satellites
  • Surveillance
  • Communications systems
  • Naval vessels
  • Sonar
  • Missile systems
  • Weaponry
  • Radar
  • Ground vehicles
  • Space, ocean, and deep earth exploration

Thick Film

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
RES SMD 10K OHM 1% 1/20W 0402M55342K11B10E0RS3RES SMD 10K OHM 1% 1/20W 040219676 - Inmediata$1.85Ver detalles
RES SMD 1K OHM 1% 1/20W 0402M55342K11B1E00RS3RES SMD 1K OHM 1% 1/20W 040211073 - Inmediata$1.90Ver detalles
RES SMD 10K OHM 1% 1/10W 0603M55342K12B10E0RS3RES SMD 10K OHM 1% 1/10W 06035662 - Inmediata$1.91Ver detalles
RES SMD 1K OHM 1% 0.15W 0705M55342K06B1E00RS3RES SMD 1K OHM 1% 0.15W 07054706 - Inmediata$1.40Ver detalles
RES SMD 100K OHM 1% 0.15W 0705M55342K06B100ERS3RES SMD 100K OHM 1% 0.15W 0705998 - Inmediata$1.47Ver detalles
RCWPM-575 100 1% K M55342K06B100M55342K06B100DRS2RCWPM-575 100 1% K M55342K06B1001091 - Inmediata$1.51Ver detalles
RES SMD 1M OHM 1% 0.15W 0705M55342K06B1F00RS3RES SMD 1M OHM 1% 0.15W 07051557 - Inmediata$1.51Ver detalles
RES SMD 49.9 OHM 1% 0.15W 0705M55342K06B49D9RS3RES SMD 49.9 OHM 1% 0.15W 07051564 - Inmediata$1.50Ver detalles
RES SMD 10K OHM 1% 0.15W 0705M55342K06B10E0RS3RES SMD 10K OHM 1% 0.15W 07051384 - Inmediata$1.51Ver detalles
RES SMD 100 OHM 1% 0.15W 0705M55342K06B100DRS3RES SMD 100 OHM 1% 0.15W 0705306 - Inmediata$1.51Ver detalles

M55342E Thin Film

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RES SMD 1K OHM 0.1% 1/10W 0603M55342E12B1B00RT5RES SMD 1K OHM 0.1% 1/10W 06033206 - Inmediata$3.45Ver detalles
RES SMD 100K OHM 0.1% 1/20W 0402M55342E11B100BRT5RES SMD 100K OHM 0.1% 1/20W 04021657 - Inmediata$4.05Ver detalles
RES SMD 10K OHM 0.1% 0.15W 0705M55342E06B10B0RT5RES SMD 10K OHM 0.1% 0.15W 0705920 - Inmediata$3.74Ver detalles
M55342E 25PPM 0402 10K 0.1% R T5M55342E11B10B0RT5M55342E 25PPM 0402 10K 0.1% R T5667 - Inmediata$4.05Ver detalles
RES SMD 10K OHM 0.1% 1/10W 0603M55342E12B10B0RT5RES SMD 10K OHM 0.1% 1/10W 060348 - Inmediata$3.76Ver detalles
RES SMD 2K OHM 0.1% 1/10W 0603M55342E12B2B00RT5RES SMD 2K OHM 0.1% 1/10W 0603770 - Inmediata$4.12Ver detalles
RES SMD 1K OHM 0.1% 0.15W 0705M55342E06B1B00RT5RES SMD 1K OHM 0.1% 0.15W 07054903 - Inmediata$3.74Ver detalles
RES SMD 100K OHM 0.1% 0.15W 0705M55342E06B100BRT5RES SMD 100K OHM 0.1% 0.15W 07052401 - Inmediata$3.74Ver detalles
RES SMD 4.99KOHM 0.1% 0.15W 0805M55342E06B4B99RT5RES SMD 4.99KOHM 0.1% 0.15W 0805885 - Inmediata$3.74Ver detalles
RES SMD 13.3KOHM 0.1% 0.15W 0805M55342E06B13B3RT5RES SMD 13.3KOHM 0.1% 0.15W 0805682 - Inmediata$3.74Ver detalles

M55342H Thin Film

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RES SMD 20K OHM 1% 0.15W 0705M55342H06B20E0RT5RES SMD 20K OHM 1% 0.15W 07051000 - Inmediata$3.18Ver detalles
M55342H 50PPM 0603 178K 0.1% R TM55342H12B178BRT5M55342H 50PPM 0603 178K 0.1% R T500 - Inmediata$2.48Ver detalles
M55342H 50PPM 0402 21.5 1% R TSM55342H11B21D5RTSM55342H 50PPM 0402 21.5 1% R TS225 - Inmediata$21.21Ver detalles
RES SMD 80 OHM 1% 1/20W 0402M55342H11B80D0RWIRES SMD 80 OHM 1% 1/20W 0402200 - Inmediata$27.75Ver detalles
RES SMD 4.7K OHM 2% 1/5W 1005M55342H03B4H70RTSRES SMD 4.7K OHM 2% 1/5W 100525 - Inmediata$14.29Ver detalles
RES SMD 121 OHM 5% 1/20W 0402M55342H11B121JRWSRES SMD 121 OHM 5% 1/20W 040220 - Inmediata$23.83Ver detalles
M55342H 50PPM 0705 100 10% R T1M55342H06B100MRT1M55342H 50PPM 0705 100 10% R T10 - Inmediata$1.46Ver detalles
RES SMD 10K OHM 5% 0.15W 0705M55342H06B10K0PT1RES SMD 10K OHM 5% 0.15W 07050 - Inmediata$1.59Ver detalles
M55342H 50PPM 0705 5.1K 5% R T1M55342H06B5K10RT1M55342H 50PPM 0705 5.1K 5% R T10 - Inmediata$1.59Ver detalles
M55342H 50PPM 0603 100K 10% R TFM55342H12B100NRTFM55342H 50PPM 0603 100K 10% R TF0 - Inmediata$1.39Ver detalles
Publicado: 2013-04-19