Wide Terminal Thin Film Resistors

High Power, Space Saving

Vishay's MCW wide terminal thin film resistor series is an excellent choice where power dissipation, reliability, stability, and robust design is of major concern. The series is offered with two reverse geometry packages, 0406 and 0612 sizes, rated up to 0.3 W and 1 W, respectively. High-reliability applications will benefit from AEC-Q200 qualification, increased operating temperature up to 175°C and advanced thermal cycling robustness. This thin film series furthermore offers excellent moisture resistance, sulfur resistivity and is RoHS compliant. The MCW is available from 1Ω to 100kΩ, with tolerance and TCR combinations down to ±0.1% and ±15 ppm/°C.

Infographic

Wide Terminal Thin Film Resistors

Wide Terminal Thin Film Resistors

View

3D Model

Wide Terminal Thin Film Resistors

Wide Terminal Thin Film Resistors 3D Models

Download

Capabilities and Custom Options

Wide Terminal Chip Resistors

Wide Terminal Chip Resistors

View

Did you Know?

Wide Terminal Thin Film Chip Resistors

Wide Terminal Thin Film Chip Resistors

View

Application Note

Thermal Management in Surface-Mounted Resistor Applications

Thermal Management in Surface-Mounted Resistor Applications

View

Sample Kit

MCW 0406 AT - Precision Sample Kit

MCW 0406 AT - Precision Sample Kit

View

MCW AT - Professional

ImagenNúmero de pieza del fabricanteDescripciónResistenciaToleranciaPotencia (Vatios)Cantidad disponiblePrecioVer detalles
RES SMD 47 OHM 1/2W 1206 WIDEMCW0612MC4709FP100RES SMD 47 OHM 1/2W 1206 WIDE47 Ohms±1%0.5W, 1/2W375 - Inmediata$0.31Ver detalles
RES 2.55K OHM 1% 0.3W 0604 WIDEMCW0406MC2551FP500RES 2.55K OHM 1% 0.3W 0604 WIDE2.55 kOhms±1%0.3W0 - Inmediata$0.04Ver detalles
RES 29.4K OHM 1% 0.3W 0604 WIDEMCW0406MC2942FP500RES 29.4K OHM 1% 0.3W 0604 WIDE29.4 kOhms±1%0.3W0 - Inmediata$0.04Ver detalles
RES 4.64K OHM 1% 0.3W 0604 WIDEMCW0406MC4641FP500RES 4.64K OHM 1% 0.3W 0604 WIDE4.64 kOhms±1%0.3W0 - Inmediata$0.04Ver detalles
RES 9.53K OHM 1% 0.3W 0604 WIDEMCW0406MC9531FP500RES 9.53K OHM 1% 0.3W 0604 WIDE9.53 kOhms±1%0.3W0 - Inmediata$0.04Ver detalles
RES 1K OHM 0.5% 0.3W 0604 WIDEMCW0406MD1001DP500RES 1K OHM 0.5% 0.3W 0604 WIDE1 kOhms±0.5%0.3W0 - Inmediata$0.05Ver detalles

MCW AT - Precision

ImagenNúmero de pieza del fabricanteDescripciónResistenciaToleranciaPotencia (Vatios)Cantidad disponiblePrecioVer detalles
RES SMD 48.7 OHM 1/4W 0604 WIDEMCW0406MD4879BP100RES SMD 48.7 OHM 1/4W 0604 WIDE48.7 Ohms±0.1%0.25W, 1/4W0 - Inmediata$0.19Ver detalles
RES SMD 51 OHM 1/4W 0604 WIDEMCW0406MD5109BP100RES SMD 51 OHM 1/4W 0604 WIDE51 Ohms±0.1%0.25W, 1/4W0 - Inmediata$0.19Ver detalles
RES SMD 52.3 OHM 1/4W 0604 WIDEMCW0406MD5239BP100RES SMD 52.3 OHM 1/4W 0604 WIDE52.3 Ohms±0.1%0.25W, 1/4W0 - Inmediata$0.19Ver detalles
RES SMD 53.6 OHM 1/4W 0604 WIDEMCW0406MD5369BP100RES SMD 53.6 OHM 1/4W 0604 WIDE53.6 Ohms±0.1%0.25W, 1/4W0 - Inmediata$0.19Ver detalles
RES SMD 54.9 OHM 1/4W 0604 WIDEMCW0406MD5499BP100RES SMD 54.9 OHM 1/4W 0604 WIDE54.9 Ohms±0.1%0.25W, 1/4W0 - Inmediata$0.19Ver detalles
RES SMD 57.6 OHM 1/4W 0604 WIDEMCW0406MD5769BP100RES SMD 57.6 OHM 1/4W 0604 WIDE57.6 Ohms±0.1%0.25W, 1/4W0 - Inmediata$0.19Ver detalles