MCT 0603 AT Professional Automotive Thin Film Chip Resistor

Professional thin film chip resistors in the 0603 case size to combine a high operating temperature and advanced power rating

Beyschlag's MCT 0603 AT Professional Automotive Thin Film Chip Resistor Vishay Beyschlag's MCT 0603 AT is designed to meet the automotive requirements of today and the future. The device is one of the industry's first professional automotive thin film chip resistors in the 0603 case size to combine a high operating temperature of up to +175°C (1000 hours) and an advanced level of rated power. The power rating of the MCT 0603 AT is specified to 150 mW at +85°C which, combined with the device's high-temperature performance and excellent moisture resistivity of up to 0.5%, allows these AEC-Q200-compliant resistors to provide high reliability in harsh environments. MCT 0603 AT Professional Thin Film Chip Resistors are a good choice for most fields of modern professional electronics where reliability and stability is of major concern.

Features
  • Operating temperature 175°C, 1000 h
  • Superior moisture resistivity < 0.5% (85°C; 85% RH; 1000 h)
  • Rated dissipation P85 = 150 mW
  • AEC-Q200 compliant
Applications
  • Automotive
  • Telecommunications
  • Medical equipment
  • Industrial equipment

MCT 0603 AT Professional Automotive Thin Film Chip Resistor

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)ComposiciónCantidad disponiblePrecioVer detalles
RES 1K OHM 1% 1/10W 0603MCT0603MC1001FP500RES 1K OHM 1% 1/10W 06030.1W, 1/10WPelícula delgada13631 - Inmediata$0.10Ver detalles
RES 1K OHM 0.5% 1/10W 0603MCT0603MD1001DP500RES 1K OHM 0.5% 1/10W 06030.1W, 1/10WPelícula delgada9164 - Inmediata$0.10Ver detalles
RES 1.5K OHM 0.5% 1/10W 0603MCT0603MD1501DP500RES 1.5K OHM 0.5% 1/10W 06030.1W, 1/10WPelícula delgada9965 - Inmediata$0.10Ver detalles
RES 10K OHM 1% 1/10W 0603MCT0603MC1002FP500RES 10K OHM 1% 1/10W 06030.1W, 1/10WPelícula delgada79590 - Inmediata$0.10Ver detalles
RES 100 OHM 0.5% 1/10W 0603MCT0603MD1000DP500RES 100 OHM 0.5% 1/10W 06030.1W, 1/10WPelícula delgada12700 - Inmediata$0.10Ver detalles
RES 100 OHM 1% 1/10W 0603MCT0603MC1000FP500RES 100 OHM 1% 1/10W 06030.1W, 1/10WPelícula delgada35856 - Inmediata$0.10Ver detalles
RES 100K OHM 0.5% 1/10W 0603MCT0603MD1003DP500RES 100K OHM 0.5% 1/10W 06030.1W, 1/10WPelícula delgada22425 - Inmediata$0.10Ver detalles
RES 100K OHM 1% 1/10W 0603MCT0603MC1003FP500RES 100K OHM 1% 1/10W 06030.1W, 1/10WPelícula delgada2100 - Inmediata$0.10Ver detalles
RES 10K OHM 0.5% 1/10W 0603MCT0603MD1002DP500RES 10K OHM 0.5% 1/10W 06030.1W, 1/10WPelícula delgada25888 - Inmediata$0.10Ver detalles
RES 150 OHM 0.5% 1/10W 0603MCT0603MD1500DP500RES 150 OHM 0.5% 1/10W 06030.1W, 1/10WPelícula delgada4306 - Inmediata$0.10Ver detalles
Publicado: 2009-10-02