KXJ Series Aluminum Electrolytic Capacitors

Capacitors used in high reliability applications such as electronic ballasts (lighting) and switch mode power supplies from Chemi-Con

Image of  Chemi-Con's KXJ Series Aluminum Electrolytic CapacitorsChemi-Con's KXJ series radial lead-type aluminum electrolytic capacitors are used in high reliability applications such as electronic ballasts (lighting) and switch mode power supplies. The KXJ series is miniaturized by using higher gain aluminum foils and optimizing the internal structure. The new sealing rubber with low electrolyte diffusion has been employed for long life and stabilization of the electrical characteristics for long periods.

Features
  • Endurance: 105°C 10,000 to 12,000 h
  • Voltage: 160 to 450 V
  • Capacitance: 6.8 to 680 μF
  • Size: φ10 x 16 L to φ18 x 50 L
Applications
  • Ballast lighting
  • Highly reliable power supplies

KXJ Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CAP ALUM 470UF 20% 160V RADIALEKXJ161ELL471MMN3SCAP ALUM 470UF 20% 160V RADIAL4314 - Inmediata$3.43Ver detalles
CAP ALUM 100UF 20% 400V RADIALEKXJ401ELL101MLP1SCAP ALUM 100UF 20% 400V RADIAL1430 - Inmediata$3.65Ver detalles
CAP ALUM 82UF 20% 450V RADIAL THEKXJ451ELL820MMN3SCAP ALUM 82UF 20% 450V RADIAL TH1228 - Inmediata$3.86Ver detalles
CAP ALUM 39UF 20% 160V RADIAL THEKXJ161ELL390MJ16SCAP ALUM 39UF 20% 160V RADIAL TH1150 - Inmediata$0.76Ver detalles
CAP ALUM 22UF 20% 250V RADIAL THEKXJ251ELL220MJ16SCAP ALUM 22UF 20% 250V RADIAL TH424 - Inmediata$1.01Ver detalles
CAP ALUM 47UF 20% 200V RADIAL THEKXJ201ELL470MJ20SCAP ALUM 47UF 20% 200V RADIAL TH622 - Inmediata$1.10Ver detalles
CAP ALUM 12UF 20% 450V RADIAL THEKXJ451ELL120MJ20SCAP ALUM 12UF 20% 450V RADIAL TH1590 - Inmediata$1.15Ver detalles
CAP ALUM 47UF 20% 250V RADIAL THEKXJ251ELL470MJ30SCAP ALUM 47UF 20% 250V RADIAL TH1326 - Inmediata$1.16Ver detalles
CAP ALUM 18UF 20% 400V RADIAL THEKXJ401ELL180MJ20SCAP ALUM 18UF 20% 400V RADIAL TH2000 - Inmediata$1.18Ver detalles
CAP ALUM 22UF 20% 350V RADIAL THEKXJ351ELL220MJ20SCAP ALUM 22UF 20% 350V RADIAL TH713 - Inmediata$1.25Ver detalles
CAP ALUM 150UF 20% 160V RADIALEKXJ161ELL151MK25SCAP ALUM 150UF 20% 160V RADIAL204 - Inmediata$1.33Ver detalles
CAP ALUM 10UF 20% 500V RADIAL THEKXJ501ELL100MJ30SCAP ALUM 10UF 20% 500V RADIAL TH161 - Inmediata$1.38Ver detalles
CAP ALUM 100UF 20% 220V RADIALEKXJ221ELL101MK25SCAP ALUM 100UF 20% 220V RADIAL331 - Inmediata$1.42Ver detalles
CAP ALUM 22UF 20% 400V RADIAL THEKXJ401ELL220MJ25SCAP ALUM 22UF 20% 400V RADIAL TH3867 - Inmediata$1.44Ver detalles
CAP ALUM 100UF 20% 200V RADIALEKXJ201ELL101MJ35SCAP ALUM 100UF 20% 200V RADIAL1576 - Inmediata$1.61Ver detalles
CAP ALUM 82UF 20% 200V RADIAL THEKXJ201ELL820MK20SCAP ALUM 82UF 20% 200V RADIAL TH531 - Inmediata$1.61Ver detalles
CAP ALUM 100UF 20% 250V RADIALEKXJ251ELL101MK30SCAP ALUM 100UF 20% 250V RADIAL485 - Inmediata$1.63Ver detalles
CAP ALUM 47UF 20% 350V RADIAL THEKXJ351ELL470MU20SCAP ALUM 47UF 20% 350V RADIAL TH1000 - Inmediata$1.69Ver detalles
CAP ALUM 47UF 20% 400V RADIAL THEKXJ401ELL470ML20SCAP ALUM 47UF 20% 400V RADIAL TH1966 - Inmediata$1.71Ver detalles
CAP ALUM 120UF 20% 200V RADIALEKXJ201ELL121MK30SCAP ALUM 120UF 20% 200V RADIAL992 - Inmediata$1.82Ver detalles
Publicado: 2013-03-26