VPP Series Transformers

Triad Magnetics VPP Series is a dual bobbin construction transformer with an insulated shroud

Image of Triad Magnetics' VPP Series Power TransformerTriad Magnetics VPP series is a dual primary and secondary, dual bobbin design transformer with an insulated shroud, both made of high temperature material that exceeds UL flammability requirements. The VPP series operates with either a parallel input of 115 V or a series input of 230 V. The output voltage will be either 16.0 V at 1.25 A load with the secondaries wired in series, or 8.0 V under a 2.5 A load with the secondaries wired in parallel. Since the dual bobbin construction effectively reduces capacitance, electrostatic shielding is not required.

VPP Series

ImagenNúmero de pieza del fabricanteDescripciónCorriente - Salida (máx.)Cantidad disponiblePrecioVer detalles
PWR XFMR LAMINATED 5VA THVPP12-400PWR XFMR LAMINATED 5VA THParalela 800mA, serie 400mA2474 - Inmediata$8.14Ver detalles
PWR XFMR LAMINATED 2.5VA THVPP12-200PWR XFMR LAMINATED 2.5VA THParalela 400mA, serie 200mA3559 - Inmediata
2959 - Stock en fábrica
$8.23Ver detalles
PWR XFMR LAMINATED 2.5VA THVPP24-100PWR XFMR LAMINATED 2.5VA THParalela 200mA, serie 100mA2439 - Inmediata$8.23Ver detalles
PWR XFMR LAMINATED 5VA THVPP36-140PWR XFMR LAMINATED 5VA THParalela 280mA, serie 140mA2120 - Inmediata$8.63Ver detalles
PWR XFMR LAMINATED 5VA THVPP16-310PWR XFMR LAMINATED 5VA THParalela 620mA, serie 310mA692 - Inmediata$8.63Ver detalles
Publicado: 2012-06-29