TPS8267x High-Efficiency MicroSiP™ Step-Down Converters
At 6.7 mm², Texas Instruments' smallest integrated 600 mA plug-in power solution
Texas Instruments' TPS8267x is a 6. 7 mm2 integrated plug-in power solution that provides 90 mA/mm2. The device combines all external components in TI’s new MicroSiP™ package with a 1mm height, easing design for 600mA portable electronics such as smartphones. The TPS8267x operates at a very low 17 µA quiescent current and achieves power efficiency of greater than 90% from an input voltage of 2.3 V to 4.8 V. A unique PWM frequency dithering feature reduces noise and improves performance in radio frequency-sensitive designs. The TPS8267x device is a complete 600 mA, DC/DC step-down power supply intended for low-power applications. Included in the package are the switching regulator, inductor, and input/output capacitors. No additional components are required to finish the design.
The TPS8267x is based on a high-frequency synchronous step-down DC/DC converter optimized for battery-powered portable applications. The MicroSiP™ DC/DC converter operates at a regulated 5.5 MHz switching frequency and enters the power-save mode operation at light load currents to maintain high efficiency over the entire load current range.
The PFM mode extends the battery life by reducing the quiescent current to 17 µA (typical) during light load operation. For noise-sensitive applications, the device has PWM spread spectrum capability providing a lower noise regulated output as well as low noise at the input. These features, combined with high PSRR and AC load regulation performance, make this device suitable to replace a linear regulator to obtain better power conversion efficiency.
| Features | Applications | |
|
|
TPS8267x Step Down Converters
| Imagen | Número de pieza del fabricante | Descripción | Voltaje - Entrada (mín.) | Voltaje - Entrada (máx.) | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS82671SIPT | DC DC CONVERTER 1.8V 1W | 2.3V | 4.8V | 0 - Inmediata | $3.13 | Ver detalles |
![]() | ![]() | TPS82675SIPT | DC DC CONVERTER 1.2V 0.72W | 2.3V | 4.8V | 614 - Inmediata | $3.13 | Ver detalles |
Evaluation Module
| Imagen | Número de pieza del fabricante | Descripción | Salidas y tipo | Potencia - Salida | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS82671EVM-646 | EVAL BOARD FOR TPS82671646 | 1 salida no aislada | - | 3 - Inmediata | $24.00 | Ver detalles |