TMS320C64 C64x Fixed Point DSP
Texas Instruments TMS320C64 C64x fixed point DSP up to 1.2 GHz EMIFA, DDR2, and SDRAM
Texas Instruments TMS320C64x+™ DSPs (including the TMS320C6455 device) are the highest-performance fixed-point DSP generation in the TMS320C6000™ DSP platform. The C64x+™ devices are upward code-compatible from previous devices that are part of the C6000™ DSP platform. The C64x+ DSP core employs eight functional units, two register files, and two data paths. Like the earlier C6000 devices, two of these eight functional units are multipliers or .M units. Each C64x+ .M unit doubles the multiply throughput versus the C64x core by performing four 16-bit x 16-bit multiply-accumulates (MACs) every clock cycle. Thus, eight 16-bit x 16-bit MACs can be executed every cycle on the C64x+ core. At a 1.2 GHz clock rate, this means 9,600 16-bit MMACs can occur every second. Moreover, each multiplier on the C64x+ core can compute one 32-bit x 32-bit MAC or four 8-bit x 8-bit MACs every clock cycle.
The TMS320C64x+ DSPs come in a variety of speed and peripheral configurations for applications including audio, radar and more.
Resources
Video background/foreground detection implementation on TMS320C64/64x+ DSP
- TMS320C64x+ DSP core
- Dedicated SPLOOP instructions
- Compact instructions (16-bit)
- Instructions set enhancements
- Exception handling
- TMS320C64x+ megamodule L1/L2 memory architecture
- 256 Kb (32 KB) L1P program cache (direct mapped)
- 256 Kb (32 KB) L1D data cache (2-way set-associative)
- 16 Mb (2048 KB) L2 unified mapped RAM/cache (flexible allocation)
- 256 Kb (32 KB) L2 ROM
- Time stamp counter
- Audio
- Radars
Modules
| Imagen | Número de pieza del fabricante | Descripción | Tipo de módulo/placa | Procesador de núcleo | Coprocesador | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | SOMDM3730-20-1880AGIR | IC MOD CORTEX-A8 800MHZ 512MB | MPU, DSP Núcleo | ARM® Cortex®-A8, DM3730 | TMS320C64x (DSP) | 101 - Inmediata | $531.03 | Ver detalles | |
![]() | ![]() | SOMDM3730-32-2780AKCR | IC MOD CORTEX-A8 1GHZ 256MB | MPU, DSP Núcleo | ARM® Cortex®-A8, DM3730 | TMS320C64x (DSP) | 117 - Inmediata | $620.05 | Ver detalles |
![]() | ![]() | SOMDM3730-20-1780AGIR | IC MOD CORTEX-A8 800MHZ 256MB | MPU, DSP Núcleo | ARM® Cortex®-A8, DM3730 | TMS320C64x (DSP) | 345 - Inmediata | $421.04 | Ver detalles |
![]() | ![]() | SOMOMAP3530-12-1783JFIR | IC MOD OMAP3530 600MHZ 256MB | MPU, DSP Núcleo | OMAP3530 | TMS320C64x (DSP) | 257 - Inmediata | $815.85 | Ver detalles |
![]() | ![]() | SOMDM3730-20-2780AGCR | IC MOD CORTEX-A8 1GHZ 256MB | MPU, DSP Núcleo | ARM® Cortex®-A8, DM3730 | TMS320C64x (DSP) | 224 - Inmediata | $412.85 | Ver detalles |
ICs
| Imagen | Número de pieza del fabricante | Descripción | Tipo | Interfaz | Frecuencia de reloj | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMS320C6424ZWT6 | IC FIXED-POINT DSP 361-BGA | Punto fijo | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 600MHz | 160 - Inmediata | $65.49 | Ver detalles |
![]() | ![]() | TMS320C6457CCMH2 | IC DSP FIXED-POINT 688FCBGA | Punto fijo | Interfaz host, I2C, McBSP, PCI, UTOPIA, 10/100/1000 Ethernet MAC | 1.2GHz | 56 - Inmediata | $187.05 | Ver detalles |
![]() | ![]() | TMS320C6455BCTZ2 | IC DSP FIXED-POINT 697FCBGA | Punto fijo | Interfaz host, I2C, McBSP, PCI, UTOPIA | 1.2GHz | 69 - Inmediata | $405.92 | Ver detalles |
![]() | ![]() | TMS320C6416TBCLZD1 | IC DSP FIXED-POINT 532FCCSP | Punto fijo | Interfaz de host, McBSP, PCI, UTOPIA | 1GHz | 40 - Inmediata | $427.42 | Ver detalles |
![]() | ![]() | TMS320C6424ZWTQ6 | IC DSP FIXED-POINT 361-NFBGA | Punto fijo | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 600MHz | 114 - Inmediata | $72.52 | Ver detalles |
![]() | ![]() | TMS320C6414TBCLZ6 | IC DSP FIXED POINT 532FC/CSP | Punto fijo | Interfaz de host, McBSP, PCI, UTOPIA | 600MHz | 60 - Inmediata | $169.89 | Ver detalles |
![]() | ![]() | TMS320C6414TBGLZA8 | IC FIXED-POINT DSP 532-FCBGA | Punto fijo | Interfaz de host, McBSP, PCI, UTOPIA | 850MHz | 120 - Inmediata | $317.74 | Ver detalles |
![]() | ![]() | TMS320C6424ZWT5 | IC FIXED-POINT DSP 361-BGA | Punto fijo | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 500MHz | 37 - Inmediata 632 - Marketplace | $54.12 | Ver detalles |
![]() | ![]() | TMS320C6412AZDKA5 | IC FIXED-POINT DSP 548-FCBGA | Punto fijo | Interfaz de host, McBSP, PCI | 500MHz | 38 - Inmediata 696 - Marketplace | $131.08 | Ver detalles |
![]() | ![]() | TMS320C6454BCTZA | IC DSP FIXED-POINT 697FCBGA | Punto fijo | Interfaz host, I2C, McBSP, PCI, 10/100/1000 Ethernet MAC | 1GHz | 91 - Inmediata 91 - Marketplace | $288.93 | Ver detalles |
![]() | ![]() | TMS320C6421ZWT7 | IC DSP FIXED-POINT 361-NFBGA | Punto fijo | HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 700MHz | 25420 - Marketplace | $33.74 | Ver detalles |
![]() | ![]() | TMS320C6410ZTSA400 | IC FIXED-POINT DSP 288-FCBGA | Punto fijo | Interfaz host, I2C, McASP, McBSP | 400MHz | 0 - Inmediata 1139 - Marketplace | $34.45 | Ver detalles |
![]() | ![]() | TMS320C6410ZTS400 | IC FIXED-POINT DSP 288-FCBGA | Punto fijo | Interfaz host, I2C, McASP, McBSP | 400MHz | 0 - Inmediata 491 - Marketplace | $34.45 | Ver detalles |
![]() | ![]() | TMS320C6410GTS400 | IC FIXED-POINT DSP 288-FCBGA | Punto fijo | Interfaz host, I2C, McASP, McBSP | 400MHz | 0 - Inmediata 191 - Marketplace | $34.45 | Ver detalles |
![]() | ![]() | TMS320C6412GNZ500 | DIGITAL SIGNAL PROCESSOR, 32-BIT | Punto fijo | Interfaz de host, McBSP, PCI | 500MHz | 226 - Marketplace | $35.28 | Ver detalles |
![]() | ![]() | TMS320C6412GDK500 | DIGITAL SIGNAL PROCESSOR, 32-BIT | Punto fijo | Interfaz de host, McBSP, PCI | 500MHz | 194 - Marketplace | $35.28 | Ver detalles |
![]() | ![]() | TMS320C6421ZWT6 | IC FIXED-POINT DSP 361-BGA | Punto fijo | HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 600MHz | 90 - Inmediata 870 - Marketplace | $43.19 | Ver detalles |
![]() | ![]() | TMS320C6424ZDUQ5 | IC FIXED-POINT DSP 376-BGA | Punto fijo | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 500MHz | 0 - Inmediata 37 - Marketplace | $52.38 | Ver detalles |
![]() | ![]() | TMS320C6412AZDK5 | IC FIXED-POINT DSP 548-FCBGA | Punto fijo | Interfaz de host, McBSP, PCI | 500MHz | 0 - Inmediata 798 - Marketplace | $54.34 | Ver detalles |
![]() | ![]() | TMS320C6413GTS500 | IC DSP FIXED-POINT 288-FCBGA | Punto fijo | Interfaz host, I2C, McASP, McBSP | 500MHz | 0 - Inmediata 3006 - Marketplace | $54.49 | Ver detalles |