TLC59282 16-Channel, Constant-Current LED Driver

TI's constant-current sink driver with 4-channel grouped delay

Image of Texas Instruments' TLC59282 16-Channel, Constant-Current LED Driver Texas Instruments' TLC59282 is a 16-channel, constant-current sink driver. Each channel can be individually controlled via a simple serial communications protocol that is compatible with 3.3 V or 5 V CMOS logic levels, depending on the operating VCC. Once the serial data buffer is loaded, a rising edge on LATCH transfers the data to the LEDx outputs. The BLANK pin can be used to turn off all OUTn outputs during power-on and output data latching to prevent unwanted image displays during these times. The constant-current value of all 16 channels is set by a single external resistor. Multiple TLC59282s can be cascaded together to control additional LEDs from the same processor.

Features
  • 16 Channels, constant-current sink output with On/Off control
  • Capability (constant-current sink):
    • 35 mA (VCC ≤ 3.6 V), 45 mA (VCC > 3.6 V)
  • LED power-supply voltage up to 17 V
  • VCC = 3 V to 5.5 V
  • CMOS logic level I/O
  • Constant-current accuracy:
    • Channel-to-channel = ±0.6% (typ)
    • Device-to-device = ±1% (typ)
  • Data transfer rate: 35 MHz
  • BLANK pulse width: 30 ns
  • Four-channel grouped delay for noise reduction
Applications
  • Video displays
  • Message boards
  • Illumination

TLC59282

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
IC LED DRIVER LINEAR 45MA 24SSOPTLC59282DBQRIC LED DRIVER LINEAR 45MA 24SSOP12524 - Inmediata$1.50Ver detalles
Publicado: 2013-07-02