Tiva C Series Development Kit

Compact and versatile evaluation platform for the Tiva C series TM4C123G ARM® Cortex™-M4-based MCU from TI

Image of Texas Instruments' Tiva™ C Series Development Kit TI's Tiva C series TM4C123G development kit is a compact and versatile evaluation platform for the Tiva C series TM4C123G ARM® Cortex™-M4-based microcontroller (MCU). The development kit design highlights the TM4C123G MCU integrated USB 2.0 On-the-Go/Host/Device interface, CAN, precision analog, sensor hub, and low-power capabilities.

The development kit features a Tiva C series TM4C123GH6PGE microcontroller in a 144-LQFP package, color OLED display, USB OTG connector, microSD card slot, coin-cell battery for the low-power Hibernate mode, CAN transceiver, temperature sensor, nine-axis sensor for motion tracking, and easy-access through-holes to all of the available device signals.

Features
  • Tiva TM4C123GH6PGE MCU with 256 KB internal Flash and 144-LQFP with 105 GPIOs for excellent prototyping capabilities
  • 96 x 64 color OLED display providing useful output and interface options
  • USB micro-AB for prototyping USB OTG applications
  • microSD card slot for data storage
  • 5 mm screw terminals for external analog inputs and CAN signals
  • Precision 3.0 V reference for accurate analog-to-digital conversion
  • Temperature sensor
  • 9-axis motion sensor that includes a 3-axis accelerometer, 3-axis gyroscope, and 3-axis magnetometer for motion and position tracking
  • All I/Os brought out to headers for easy prototyping
  • Five user/navigation buttons (including select/wake) for user input
  • One user LED
  • CAN transceiver
  • 10-pin JTAG header to provide standard debug interface
  • Debug-out capability with minor modifications
Kit Contents
  • Tiva C series DK-TM4C123G board pre-loaded with data-logger quickstart application
  • On-board In-Circuit Debug Interface (ICDI) for easy Flash programming and debugging
  • Cables:
    • USB Micro-B-plug-to-USB-A for debug function
    • USB Micro-B-plug-to-USB-A plug cable (connects to PC as a USB device)
    • USB Micro-A-plug-to-Std-A receptacle cable (connects to USB Flash drive)
    • 3 V CR2032 Li coin-cell battery
  • Development kit USB Flash drive: complete documentation and TivaWare for C series firmware
  • Development package with example source code:
    • Texas Instruments' Code Composer Studio™ IDE
    • Keil™ RealView® Microcontroller Development Kit (MDK-ARM)
    • IAR Embedded Workbench® development tools
    • Sourcery CodeBench development tools
    • GCC

Tiva C Series Development Kit

ImagenNúmero de pieza del fabricanteDescripciónFunciónIntegradasPieza/CI utilizadoCantidad disponiblePrecioVer detalles
EVAL BOARD FOR TM4C123GDK-TM4C123GEVAL BOARD FOR TM4C123GCANbus y USBSí, MCU, 32 bitsTM4C123G0 - Inmediata$163.90Ver detalles
Publicado: 2013-10-14