PTN78000 Wide-Input Non-Isolated Power Module

Power Modules Ease System Design in Security Cameras - Now Available at DigiKey

PTN78000 Wide-Input, Non-Isolated Power ModuleTexas Instruments' PTN78 series wide-input, non-isolated power modules simplify power management designs in security cameras. The diagram in the Overview tab shows a typical power management circuit that is powered by a wall-mount AC/DC adapter. A 24V battery is used to provide emergency backup power. Due to the wide output voltage tolerance of the 24V from the AC/DC adapter, the circuit requires DC/DC modules capable of operating over a wide input voltage range.

The flexible PTN78000, PTN78060 and PTN78020 series of 1.5A, 3A and 6A devices can be used in a wide variety of applications that require input voltages from 7V to 36V. The modules are lead (Pb)-free, and RoHS-compliant, and provide a precisely regulated output voltage that is adjustable via an external resistor. Providing excellent line and load regulation, the modules deliver efficiencies of up to 96%.

Overview

PTN78 series modules provide a single regulated output over a wide input voltage range. The modules in this diagram are shown operating from a 24V input. One module provides a 12V output to a motor control circuit for the camera's focus and zoom functions. The other module provides a 3.3V output to a video amplifier and a PTH04070W non-isolated module, which produces a 1.2V output for a DSP's core voltage.

Diagram

Related Product

3A, 3.3V/5V Input Adjustable Switching Regulator
The PTH04070W is a highly integrated, low-cost switching regulator module that delivers up to 3A of output current. Occupying less PCB area than a standard TO-220 linear regulator IC, the PTH04070W provides output current at a much higher efficiency and with much less power dissipation, thereby eliminating the need for a heat sink. Their small size (0.5in x 0.4in), high efficiency, and low cost make these modules attractive for a variety of applications.

Features
  • Up to 3A output current at 85°C
  • 3.3V/5V input voltage and wide-output voltage adjust (0.9V to 3.6V)
  • 160 W/in3 power density
  • Efficiencies up to 94%
  • On/Off inhibit
  • Undervoltage lockout (UVLO)
  • Output overcurrent protection (nonlatching, auto-reset)
  • Overtemperature protection
  • Ambient temperature range: -40°C to 85°C

PTH04070 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
DC DC CONVERTER 0.9-3.6VPTH04070WAHDC DC CONVERTER 0.9-3.6V1079 - Inmediata$11.10Ver detalles
DC DC CONVERTER 0.9-3.6VPTH04070WASDC DC CONVERTER 0.9-3.6V0 - Inmediata
62 - Marketplace
$10.59Ver detalles
DC DC CONVERTER 0.9-3.6VPTH04070WAZDC DC CONVERTER 0.9-3.6V0 - Inmediata$11.10Ver detalles
DC DC CONVERTER 0.9-3.6VPTH04070WADDC DC CONVERTER 0.9-3.6V130 - Inmediata$11.10Ver detalles
DC DC CONVERTER 0.9-3.6VPTH04070WAZTDC DC CONVERTER 0.9-3.6V734 - Inmediata$11.10Ver detalles

PTN78000 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
DC DC CONVERTER -15 TO -3VPTN78000AASDC DC CONVERTER -15 TO -3V33 - Inmediata$21.89Ver detalles
DC DC CONVERTER -15 TO -3VPTN78000AAHDC DC CONVERTER -15 TO -3V1850 - Inmediata$22.96Ver detalles
DC DC CONVERTER -15 TO -3VPTN78000AAZDC DC CONVERTER -15 TO -3V60 - Inmediata$21.89Ver detalles
DC DC CONVERTER 11.85-22VPTN78000HAHDC DC CONVERTER 11.85-22V365 - Inmediata$19.96Ver detalles
DC DC CONVERTER 11.85-22VPTN78000HASDC DC CONVERTER 11.85-22V405 - Inmediata$19.96Ver detalles
DC DC CONVERTER 11.85-22VPTN78000HAZDC DC CONVERTER 11.85-22V71 - Inmediata$19.96Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78000WAHDC DC CONVERTER 2.5-12.6V1622 - Inmediata$24.58Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78000WASDC DC CONVERTER 2.5-12.6V18 - Inmediata$22.40Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78000WAZDC DC CONVERTER 2.5-12.6V133 - Inmediata$22.40Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78000WAZTDC DC CONVERTER 2.5-12.6V662 - Inmediata$22.40Ver detalles

PTN78020 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
DC DC CONVERTER -15 TO -3VPTN78020AAHDC DC CONVERTER -15 TO -3V293 - Inmediata$40.65Ver detalles
DC DC CONVERTER -15 TO -3VPTN78020AASDC DC CONVERTER -15 TO -3V19 - Inmediata
43 - Marketplace
$35.46Ver detalles
DC DC CONVERTER -15 TO -3VPTN78020AAZDC DC CONVERTER -15 TO -3V323 - Inmediata$35.46Ver detalles
DC DC CONVERTER 11.85-22VPTN78020HAHDC DC CONVERTER 11.85-22V507 - Inmediata$36.75Ver detalles
DC DC CONVERTER 11.85-22VPTN78020HASDC DC CONVERTER 11.85-22V5 - Inmediata$36.75Ver detalles
DC DC CONVERTER 11.85-22VPTN78020HAZDC DC CONVERTER 11.85-22V0 - Inmediata$36.75Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78020WAHDC DC CONVERTER 2.5-12.6V1642 - Inmediata$36.75Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78020WASDC DC CONVERTER 2.5-12.6V45 - Inmediata$36.75Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78020WAZDC DC CONVERTER 2.5-12.6V359 - Inmediata$36.75Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78020WADDC DC CONVERTER 2.5-12.6V232 - Inmediata$36.75Ver detalles

PTN78060 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
DC DC CONVERTER 11.85-22VPTN78060HAZDC DC CONVERTER 11.85-22V302 - Inmediata$36.11Ver detalles
DC DC CONVERTER -15 TO -3VPTN78060AAHDC DC CONVERTER -15 TO -3V106 - Inmediata$36.40Ver detalles
DC DC CONVERTER -15 TO -3VPTN78060AASDC DC CONVERTER -15 TO -3V0 - Inmediata$33.16Ver detalles
DC DC CONVERTER -15 TO -3VPTN78060AAZDC DC CONVERTER -15 TO -3V22 - Inmediata$33.16Ver detalles
DC DC CONVERTER 11.85-22VPTN78060HAHDC DC CONVERTER 11.85-22V0 - Inmediata$36.11Ver detalles
DC DC CONVERTER 11.85-22VPTN78060HASDC DC CONVERTER 11.85-22V0 - InmediataSee Page for PricingVer detalles
DC DC CONVERTER 2.5-12.6VPTN78060WAHDC DC CONVERTER 2.5-12.6V3627 - Inmediata$29.02Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78060WASDC DC CONVERTER 2.5-12.6V166 - Inmediata$29.02Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78060WAZDC DC CONVERTER 2.5-12.6V210 - Inmediata$29.02Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78060WAZTDC DC CONVERTER 2.5-12.6V322 - Inmediata$29.02Ver detalles
DC DC CONVERTER 2.5-12.6VPTN78060WADDC DC CONVERTER 2.5-12.6V234 - Inmediata$29.02Ver detalles

Related Part PTH04070W

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Entrada (mín.)Voltaje - Entrada (máx.)Cantidad disponiblePrecio
DC DC CONVERTER 0.9-3.6VPTH04070WAHDC DC CONVERTER 0.9-3.6V3V5.5V1079 - Inmediata$11.10Ver detalles
DC DC CONVERTER 0.9-3.6VPTH04070WASDC DC CONVERTER 0.9-3.6V3V5.5V0 - Inmediata
62 - Marketplace
$10.59Ver detalles
DC DC CONVERTER 0.9-3.6VPTH04070WAZDC DC CONVERTER 0.9-3.6V3V5.5V0 - Inmediata$11.10Ver detalles
DC DC CONVERTER 0.9-3.6VPTH04070WADDC DC CONVERTER 0.9-3.6V3V5.5V130 - Inmediata$11.10Ver detalles
DC DC CONVERTER 0.9-3.6VPTH04070WAZTDC DC CONVERTER 0.9-3.6V3V5.5V734 - Inmediata$11.10Ver detalles
Publicado: 2009-12-23