Gorilla Sleeve

Techflex's Gorilla Sleeve is the best choice to protect hoses in over road vehicles

Image of Techflex Gorilla SleeveTechflex's Gorilla Sleeve is engineered from flat filaments of tough and strong 6-6 Nylon to achieve a thick abrasion guard for use on hoses. This type of sleeve has achieved better results when tested against competitor's abrasion guards that mix materials in an effort to gain slight abrasion advantages.

Features
  • Innovative braided flat filament technology
  • Resists damage from UV, gasoline, engine chemicals, and salt water
  • Heavy plastic protection
  • Smooth inner wall reduces internal abrasion
  • Extreme cut and abrasion resistant
  • Halogen free

Gorilla Sleeve

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
EXPAND SLEEVE 1/2" X 100' BLACKNHN0.50BK100EXPAND SLEEVE 1/2" X 100' BLACK9 - Inmediata$101.65Ver detalles
EXPAND SLEEVE 3/4" X 50' BLACKNHN0.75BK50EXPAND SLEEVE 3/4" X 50' BLACK3 - Inmediata$75.12Ver detalles
EXPAND SLEEVING 1" X 50' BLACKNHN1.00BK50EXPAND SLEEVING 1" X 50' BLACK5 - Inmediata$82.34Ver detalles
EXPAND SLEEVE 1.25" X 50' BLACKNHN1.25BK50EXPAND SLEEVE 1.25" X 50' BLACK5 - Inmediata$79.66Ver detalles
EXPAND SLEEVE 1.75" X 25' BLACKNHN1.75BK25EXPAND SLEEVE 1.75" X 25' BLACK6 - Inmediata$64.16Ver detalles
Publicado: 2011-02-04