Type SM Series

TE Connectivity's SMD molded power resistor is available on tape and in 2-, 3-, or 5 W

Image of TE Connectivity's Type SM Series TE Connectivity introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs which rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapor phase, or infrared (IR) manufacturing processes without degradation.

Features

  • Low profile design
  • Available on tape
  • Very wide value range
  • Ideal for power circuitry
  • Available in 2 W, 3 W, or 5 W
Publicado: 2012-06-29