Mini SAS HD Series

TE Connectivity's mini SAS HD receptacle assembly designed for broadband operation optimized for 6 and 12 Gbps

Image of TE Connectivity's Mini SAS HD SeriesTE Connectivity's Mini SAS HD receptacle assembly is a next-generation SAS high-density, high-speed I/O interface. This interface was adopted for the SAS 2.1 standard and proposed for SAS 3.0 standard, and is designed to support 6G and future 12G SAS applications. The assembly is offered in 4x, 8x, and 16x versions. The reduced size of the Mini SAS HD system provides additional space for system designers. While a low profile PCIe card can accept four 4x Mini SAS connectors, it can only accept two of Mini SAS connectors. The passive Mini SAS HD copper cable assembly is designed for broadband operation optimized for 6 and 12 Gbps. The EEPROM signature enables the host to identify what type and length of cable is connected to its port, and can be customized for any application. An improved latch design reduces the insertion force and increases the retention force. MADISON CABLE brand TurboTwin bulk cable and the dual 4 pair cable exit backshell provides flexibility for routing.

Features Applications
  • SFF-8644 and SAS 2.1 compliant and capable for SAS 3.0
  • Broad band design for 6 and 12 Gbps
  • Board receptacle assembly provides 1x1(4x), 1x2(8x) and 1x4(16x) configurations
  • Lightpipe option available
  • REACH and RoHS compliant
  • Improved cable latch design
  • Enhanced EMI skirt design
  • Scalable 4x and 8x cable plug options
  • Serial Attached SCSI (SAS 2.1)
  • Serial data transmission
  • HBA (host bus adapter)
  • RAID (redundant arrays of inexpensive disks)
  • Workstations
  • Rack-mount server
  • Servers
  • Storage rack
  • High performance computer
  • Switches

Mini SAS HD Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad de posicionesCantidad disponiblePrecioVer detalles
CONN MIN 2.0 SAS RCP CAGE 36P RA2149027-1CONN MIN 2.0 SAS RCP CAGE 36P RA36827 - Inmediata$22.95Ver detalles
CONN MIN 2.0 SAS RCP 1X2 72P R/A2149966-1CONN MIN 2.0 SAS RCP 1X2 72P R/A72 (36 x 2)0 - Inmediata$26.53Ver detalles
CONN MIN 2.0 SAS RCP 1X4 144P RA2149375-1CONN MIN 2.0 SAS RCP 1X4 144P RA144 (36 x 4)192 - Inmediata$49.05Ver detalles
CONN MIN 2.0 SAS RCP 1X2 72P R/A2198483-1CONN MIN 2.0 SAS RCP 1X2 72P R/A72 (36 x 2)53 - Inmediata$33.64Ver detalles
CONN MIN 2.0 SAS RCP 1X4 144P RA2180736-1CONN MIN 2.0 SAS RCP 1X4 144P RA144 (36 x 4)8 - Inmediata
35 - Marketplace
$37.60Ver detalles
Publicado: 2012-10-01