IM Signal Relays

TE Connectivity's IM series compact polarized relays

Image of TE Connectivity's IM Signal RelaysThe IM family of 4th generation signal relays from TE Connectivity offers a broad feature set permitting users to closely match a relay with the requirements of applications ranging from telecommunications systems and test equipment to industrial controls and driver information systems in automobiles. Bifurcated contacts are available in arrangements through 2 form C (2 CO). These very compact polarized relays are offered as latching and non-latching types. Nominal voltage ranges from 1.5 V to 24 V, and coil power consumption is 50 mW to 200 mW depending upon the model. Various types include standard (2 A), high current (5 A), high dielectric and high contact stability models. Available in both low profile and narrow case styles, IM relays can be ordered with surface mount or through-hole terminals. Dielectric strength fulfills the Telcordia requirements according to GR 1089 (2.5 kV - 2 / 10 μs) and FCC part 68 (1.5 kV - 10 / 160 μs).

Features
  • Slim line 10x6 mm, low-profile 5.65 mm and min. board-space 60 mm²
  • Switching current 2/5 A, switching power 60 W/62.5 VA and switching voltage 220 VDC/250 VAC
  • Low coil power consumption, 140 mW standard, 100 mW for high sensitive version, 50 mW for ultra-high sensitive version and 100 mW for bistable version 
  • High dielectric and surge capability up to 2500 Vrms between open contacts and 3000 Vrms between coil and contacts
  • High mechanical shock resistance up to 300 g functional 
Applications
  • Telecommunication
  • Access and transmission equipment
  • Optical network terminals
  • Office and business equipment
  • Modems
  • Consumer electronics
  • Measurement and test equipment
  • Industrial control
  • Medical equipment
  • Automotive applications

IM Signal Relays

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RELAY TELECOM DPDT 5A 4.5VIM02IJRRELAY TELECOM DPDT 5A 4.5V4451 - Inmediata$4.18Ver detalles
RELAY GEN PURPOSE DPDT 5A 5V8-1462039-3RELAY GEN PURPOSE DPDT 5A 5V4082 - Inmediata$4.55Ver detalles
RELAY TELECOM DPDT 5A 4.5V9-1462038-8RELAY TELECOM DPDT 5A 4.5V14174 - Inmediata$4.97Ver detalles
RELAY TELECOM DPDT 5A 24V3-1462039-7RELAY TELECOM DPDT 5A 24V322 - Inmediata$4.20Ver detalles
RELAY TELECOM DPDT 5A 12V3-1462039-8RELAY TELECOM DPDT 5A 12V10288 - Inmediata$4.27Ver detalles
Publicado: 2013-07-02