250 Series

TE Connectivity AMP's AMPLIVAR terminal with FASTON flag receptacle

Image of TE Connectivity's 250 Series TE Connectivity AMP has extended its innovative line of AMPLIVAR contact to include AMPLIVAR terminals with 250 series FASTON Flag Receptacle. This is a combination of AMPLIVAR serrations for fast solderless magnet wire termination and FASTON flag receptacle (250 series) for quick and simple connection to any assembly. This special design is suitable for any magnet wire coil assembly such as motors, pumps, fans and compressors. This product offers many advantages from financial impacts such as labor reduction, productivity increases, and material savings to product improvements that come with higher quality and energy efficient termination.

Features
  • Contacts available for copper and/or aluminum magnet wire
  • Excellent tensile strength for anti-vibration
  • High termination rates
  • AMPLIVAR terminal and FASTON flag receptacle form a typical design combination for fast termination
Applications
  • Motor windings
  • Coil connections
  • Solid wire connections
  • Transformers
  • Power supplies

250 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN QC RCPT 500-1900CMA 0.2501742881-1CONN QC RCPT 500-1900CMA 0.2500 - Inmediata$0.20Ver detalles
CONN QC RCPT 1000-2700CMA 0.2501742882-1CONN QC RCPT 1000-2700CMA 0.25029950 - Inmediata$0.25Ver detalles
Publicado: 2012-07-10