MSP100 Series Pressure Transducers
TE Connectivity Measurement Specialties introduces their MSP100 pressure transducers for vending, industrial, medical, and automotive markets
TE Connectivity (TE) helps advance digital technology with the release of the MSP100 digital output pressure transducer. Developed as a standard platform product expanding on the existing MSP100, which originally came with an analog option only, this sensor provides stainless steel media compatibility in a low cost, small profile solution. This sensor has no silicone gel or polymeric media isolation methods to fail in contact with water or other harsh chemicals. Pressure connections are provided via an O-ring seal. The device is available in both analog and 14-bit digital output with a port material of either 316L SS or 17-4PH. Additional custom port options are available to meet application needs.
- Support design flexibility with analog or digital 14-bit ADC output, SPI, or I2C protocol
- Enable harsh chemical measurements with 100% stainless steel isolation
- Increase reliability with single piece construction; no welds and no oils required
- Help eliminate analog-to-digital circuitry with a digital output sensor
- Beverage dispensing systems
- Water pressure or flow monitors
- Industrial equipment/hydraulics
- Tank level management
- Manifold pressure
- Medical equipment
MSP100 Series
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | MS121-00000U-250PG | SENSOR 250PSIG O-RING 100MV 2' | 437 - Inmediata | $72.77 | Ver detalles |
![]() | ![]() | MS121-00000U-100PG | SENSOR 100PSIG O-RING 100MV 2' | 0 - Inmediata 11 - Marketplace | $74.59 | Ver detalles |
![]() | ![]() | MS1J1-00000U-250PG | SENSOR 250PSIG O-RING I2C 2' | 15 - Inmediata 1733 - Marketplace | $74.59 | Ver detalles |
![]() | ![]() | MS1S1-00000J-250PG | SENSOR 250PSIG O-RING SPI 2' | 50 - Inmediata | $74.59 | Ver detalles |