Model 805 / 805M1 Accelerometers

Measurement Specialties offers 805 / 805M1 TO-5 series accelerometers for low-cost, embedded applications

Model 805 / 805M1 AccelerometersMeasurement Specialties' Model 805 is a miniature adhesive mount IEPE accelerometer built on a 3-pin TO-5 header. It is available in ±50g and ±500g dynamic ranges and offers a flat frequency response to 15 kHz. The accelerometer features a hermetic construction in a TO-5 header configuration. The model 805 incorporates a stable piezo-ceramic crystal and an integrated charge converter amplifier in a 100% shielded housing suitable for many embedded OEM applications.

The Model 805M1 is a miniature adhesive mount voltage output accelerometer built on a 3-pin TO-5 header. It is available in ±20g and ±200g dynamic ranges and offers a flat frequency response to 12 kHz. The accelerometer features a hermetic construction in a TO-5 header configuration. The model 805M1 incorporates a stable piezo-ceramic crystal with low power electronics in a 100% shielded housing suitable for many embedded OEM applications.

Features Applications
  • ±50g and ±500g Range (805) and ±20g and ±200g Range (805M1)
  • Wide bandwidth up to 15 kHz (805) and up to 12 kHz (805M1)
  • TO-5 Configuration
  • Hermetically Sealed
  • -54°C to +100°C Operating Range
  • Case grounded design
  • Machine monitoring
  • Low-cost OEM installation
  • Permanent structural study
  • Embedded sensing solution

Accelerometers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
ACCELEROMETER 50G IEPE TO5-3805-0050ACCELEROMETER 50G IEPE TO5-30 - Inmediata
20 - Marketplace
$120.37Ver detalles
ACCELEROMETER 500G IEPE TO5-3805-0500ACCELEROMETER 500G IEPE TO5-30 - InmediataSee Page for PricingVer detalles
ACCELEROMETER 50G IEPE TO5-3805-0050-01ACCELEROMETER 50G IEPE TO5-356 - Inmediata$183.56Ver detalles
ACCELEROMETER 500G IEPE TO5805-0500-01ACCELEROMETER 500G IEPE TO599 - Inmediata$183.56Ver detalles
ACCELEROMETER 20G ANALOG TO5-3805M1-0020ACCELEROMETER 20G ANALOG TO5-30 - Inmediata$178.36Ver detalles
ACCELEROMETER 200G ANALOG TO5-3805M1-0200ACCELEROMETER 200G ANALOG TO5-30 - Inmediata$157.76Ver detalles
ACCELEROMETER 200G ANALOG TO5-3805M1-0200-01ACCELEROMETER 200G ANALOG TO5-312 - Inmediata$184.96Ver detalles
Publicado: 2012-04-09