P Series Power Entry Module

Vertical mounting option helps reduce panel area requirements, from TE Connectivity

P Series Power Entry Module with Vertical Mounting Option TE Connectivity Corcom's P series power entry module offers a range of options in a compact size. The vertical mounting style in the P series helps reduce panel area requirements. This product line extension adds a vertical mounting option to the high performance filter types. The P series offers fuller flexibility of design in a more compact package. As the first 10 A module to provide all five power entry functions in one compact design, the CHAMELEON module readily adapts to its environment and the needs of international markets.

  • IEC power line connector
  • Both North American and European fusing capabilities
  • DPST on/off switch
  • Filtering options for high-performance and high-performance medical applications
Features
  • Vertical Mounting Style
  • 6 A and 10 A Ratings
  • High Performance EMI/RFI Filtering
  • Rated 250 VAC
  • UL Recognized, CSA Certified, and VDE Approved
  • Fits 1U High Enclosure
Applications
  • Healthcare equipment
  • High performance motor controller
  • Linear and switch mode power supplies
  • Test equipment
  • Laboratory equipment

Single Fuse Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
PWR ENT MOD RCPT IEC320-C14 PNL2-1609109-2PWR ENT MOD RCPT IEC320-C14 PNL0 - InmediataSee Page for PricingVer detalles
PWR ENT MOD RCPT IEC320-C14 PNL2-1609109-6PWR ENT MOD RCPT IEC320-C14 PNL0 - Inmediata$62.29Ver detalles
PWR ENT MOD RCPT IEC320-C14 PNL3-1609109-0PWR ENT MOD RCPT IEC320-C14 PNL0 - InmediataSee Page for PricingVer detalles
PWR ENT MOD RCPT IEC320-C14 PNL3-1609109-4PWR ENT MOD RCPT IEC320-C14 PNL0 - Inmediata$50.90Ver detalles
Publicado: 2009-02-19