CU Series Power Entry Modules
TE Connectivity’s CU Series well suited for consumer and computer electronics, telecommunications, industrial applications
The CU series of power entry modules from TE Connectivity fills the need for smaller versions of switched inlet filters and unfiltered power inlets. This series provides power entry for equipment designed for popular 1U (1¾ inches) height equipment racks. The filtered versions provide complete shielding, shrouded quick-connect terminals and basic filtering for 1 A to 15 A applications in an extremely compact size.
The design is available in snap-in, flanged, and a rear-mount style option, which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap-in versions are available in three different configurations to fit a variety of panel cutouts and thicknesses. Additionally, they are available with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility.
- Compact 1 U (1¾ inches) design
- 1 A to 15 A
- Filtered and unfiltered
- SPST switch
- Shrouded quick-connect terminals
- Various mounting styles
- Lower power dissipation
- Higher system efficiency
- Lower cooling demand
- Underwriters laboratories recognized, CSA certified and VDE approved
- Rack mounted equipment
- Telecom
- Consumer electronics
- Power supplies
- Routers
- PCs
- Lighting
- Imaging equipment
- Set-top boxes
- Max Leakage Current: .25 mA at 120 VAC 60 Hz, .40 mA at 250 VAC 50 Hz
- Operating Frequency: 50/60 Hz
- Rated Currents: 1 A, 3 A, 6 A, 10 A, 15 A
- Switch: Single pole single throw
- Hipot Rating (1 min): 1500 VAC (line-to-ground) 1450 VDC (line-to-line)
- Rated Voltage: 250 VAC
- Operating Voltage: 120 VAC, 250 VAC
- Terminal Push-on Force: 15 lb/67 N (max)
Filtered
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2-1609113-9 | PWR ENT MOD RCPT IEC320-C14 PNL | 91 - Inmediata | $30.96 | Ver detalles |
![]() | ![]() | 2-1609114-4 | PWR ENT MOD RCPT IEC320-C14 PNL | 199 - Inmediata | $31.81 | Ver detalles |
![]() | ![]() | 2-1609113-4 | PWR ENT MOD RCPT IEC320-C14 PNL | 40 - Inmediata | $30.96 | Ver detalles |
![]() | ![]() | 2-1609113-8 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Inmediata | See Page for Pricing | Ver detalles |
Unfiltered
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2-1609114-9 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Inmediata | $7.69 | Ver detalles |
![]() | ![]() | 2-1609114-7 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 1-1609112-5 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 2-1609114-8 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Inmediata | $8.30 | Ver detalles |
![]() | ![]() | 1-1609112-8 | PWR ENT MOD RCPT IEC320-C14 PNL | 440 - Inmediata | $12.08 | Ver detalles |
![]() | ![]() | 1-1609112-9 | PWR ENT MOD RCPT IEC320-C14 PNL | 14 - Inmediata | $11.12 | Ver detalles |
![]() | ![]() | 1-1609112-6 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 1-1609112-7 | PWR ENT MOD RCPT IEC320-C14 PNL | 346 - Inmediata | $12.31 | Ver detalles |