CEU Series Multilayer Ceramic Chip Capacitor
TDK's dual fail-safe design ensures high reliability with the CEU series
Typical multilayer ceramic chip capacitors consist of multiple dielectric and electrode layers sandwiched together. Internally, the standard MLCC operates as multiple capacitors connected in parallel. In this arrangement when one of the capacitors experiences insulation breakdown, the entire capacitor bank will short-circuit. However, if two MLCC’s are connected in series and one of them experiences insulation breakdown, the system will continue to operate. TDK's serial design CEU series features a special internal electrode structure similar to two capacitors connected in serial.
The CEU series is also a dual-fail safe design, meaning that it employs not only short-circuit mitigating aspects with its internal serial configuration, but also a flexible termination layer to absorb and soften bending stress of the PCB. In potential PCB flexure situations, the bending of a circuit board can cause cracking and lead to a short-circuit with standard MLCC’s. To contest this problem, design engineers would often employ a two capacitor approach in a real estate consuming, 90° configuration that offers single fail safe security.
The dual-fail safe design of the CEU series is optimal for power supply lines of automotive equipment where safety is of foremost concern. This design can also help to save space on the circuit board as both capacitors are designed into one small package. The combination of these technologies yields improved voltage and ESD performance over standard designs and decreases the risk of short-circuit failures and low IR due to mechanical flex cracks.
- Improved bending resistance (Board Flex Resistance)
- Improved temperature cycle performance
- Allow space reduction on PCB
- Ultra-high reliability
- RoHS, WEE, and REACH compliant
- Power supply without protective circuit
- Automotive battery line
CEU Series
| Imagen | Número de pieza del fabricante | Descripción | Voltaje nominal | Coeficiente de temperatura | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CEU3E2X7R1H223K080AE | CAP CER 0.022UF 50V X7R 0603 | 50V | X7R | 20504 - Inmediata | $0.14 | Ver detalles |
![]() | ![]() | CEU3E2X7R2A332K080AE | CAP CER 3300PF 100V X7R 0603 | 100V | X7R | 14769 - Inmediata | $0.14 | Ver detalles |
![]() | ![]() | CEU3E2X7R1H473K080AE | CAP CER 0.047UF 50V X7R 0603 | 50V | X7R | 11443 - Inmediata | $0.16 | Ver detalles |
![]() | ![]() | CEU4J2X7R1H104K125AE | CAP CER 0.1UF 50V X7R 0805 | 50V | X7R | 53783 - Inmediata | $0.28 | Ver detalles |
![]() | ![]() | CEU3E2X7R1H472K080AE | CAP CER 4700PF 50V X7R 0603 | 50V | X7R | 24771 - Inmediata | $0.14 | Ver detalles |
![]() | ![]() | CEU3E2X7R1H103K080AE | CAP CER 10000PF 50V X7R 0603 | 50V | X7R | 9642 - Inmediata | $0.14 | Ver detalles |
![]() | ![]() | CEU3E2X7R2A222K080AE | CAP CER 2200PF 100V X7R 0603 | 100V | X7R | 6840 - Inmediata | $0.14 | Ver detalles |
![]() | ![]() | CEU4J2X7R2A152K125AE | CAP CER 1500PF 100V X7R 0805 | 100V | X7R | 3640 - Inmediata | $0.23 | Ver detalles |
![]() | ![]() | CEU3E2X7R1H153K080AE | CAP CER 0.015UF 50V X7R 0603 | 50V | X7R | 7900 - Inmediata | $0.24 | Ver detalles |
![]() | ![]() | CEU3E2X7R1H682K080AE | CAP CER 6800PF 50V X7R 0603 | 50V | X7R | 5774 - Inmediata | $0.24 | Ver detalles |