C Series Reverse Geometry MLCCs
TDK’s reverse geometry MLCCs lower parasitic inductance values, making them ideal for higher speed decoupling application requirements
TDK’s reverse geometry or "flip-type" capacitors offer industry standard case sizes in a “flipped” geometry construction. By rotating the orientation of the capacitor 90°, the current path through the unit is shortened, effectively lowering the parasitic inductance value. The flipped geometry requires the termination to be applied along the length of the MLCC instead of the width. Reduced ESL is necessary for noise decoupling in high-speed applications.
For decoupling capacitors, the parasitic inductance generated by the capacitor needs to be small. This allows for higher resonant frequency. The parasitic inductance will add noise voltage spikes to the power line voltage, but because of the unique design of the reverse-geometry-type capacitor, the parasitic inductance is lower than the traditional multilayer ceramic capacitor.
- Flipped geometry provides low inductance (less than 400 pH)
- Allows for adequate high frequency current to ICs
- Provides stabilization of power line voltage
- High-frequency noise suppression
- RoHS, WEE, and REACH compliant
- Decoupling CPU/GPU power lines
- High-speed digital IC power supply decoupling
- PC, smart phones, and camcorders
- Networking systems
Reverse Geometry MLCCs
| Imagen | Número de pieza del fabricante | Descripción | Voltaje nominal | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | C0510X5R1C104M030BC | CAP CER 0.1UF 16V X5R 0204 | 16V | 55701 - Inmediata | $0.35 | Ver detalles |
![]() | ![]() | C0816X5R0J475M050AC | CAP CER 4.7UF 6.3V X5R 0306 | 6.3V | 4835 - Inmediata | $0.48 | Ver detalles |
![]() | ![]() | C0816X5R1C103M050AC | CAP CER 10000PF 16V X5R 0306 | 16V | 109 - Inmediata | $0.30 | Ver detalles |
![]() | ![]() | C0816X5R1C105M050AC | CAP CER 1UF 16V X5R 0306 | 16V | 0 - Inmediata | $0.43 | Ver detalles |
![]() | ![]() | C0816X5R1C223M050AC | CAP CER 0.022UF 16V X5R 0306 | 16V | 1883 - Inmediata | $0.32 | Ver detalles |