EFE Series Power Supplies

TDK-Lambda takes digital power control to the next level

Image of TDK-Lambda's EFE Series Power SuppliesTDK-Lambda's EFE Series of embedded front-end power supplies delivers industry leading power density, high efficiency, and enhanced reliability. The first products in the range are the 300-watt EFE-300 and the 400-watt EFE-400 single output supplies that deliver 133% peak power capability for 10 seconds and offer a class-leading efficiency of up to 90%. The EFE Series employs an 8-bit microcontroller for full digital control of the output and to handle housekeeping routines. As well as the impressive technical performance, the EFE Series meets guidelines for environmentally responsible products by consuming less energy to manufacture and to operate, having fewer parts, weighing less, and having a long life expectancy. The EFE Series is available in a variety of case options, either open frame or enclosed. The use of low profile output connectors allows maximum airflow for optimized cooling efficiency. Typical applications include broadcast, instrumentation, industrial, ATE, automation, routers, servers and security networks.

EFE Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 12V 300WU2Y002GAC/DC CONVERTER 12V 300W3 - Inmediata$349.36Ver detalles
AC/DC CONVERTER 12V 300WU2Y003HAC/DC CONVERTER 12V 300W0 - Inmediata$412.43Ver detalles
AC/DC CONVERTER 24V 300WU2Y005KAC/DC CONVERTER 24V 300W0 - Inmediata$349.36Ver detalles
AC/DC CONVERTER 24V 300WU2Y006LAC/DC CONVERTER 24V 300W0 - Inmediata$412.43Ver detalles
AC/DC CONVERTER 12V 400WU4Y002HAC/DC CONVERTER 12V 400W2 - Inmediata$430.91Ver detalles
AC/DC CONVERTER 24V 400WU4Y005LAC/DC CONVERTER 24V 400W1 - Inmediata$430.91Ver detalles
AC/DC CONVERTER 24V 400WU4Y006MAC/DC CONVERTER 24V 400W0 - Inmediata$494.23Ver detalles
Publicado: 2009-12-22