Current Sensor Open-Loop L55S Series

Tamura's open-loop current sensors for middle-powered general inverters offer measuring current range of 1500 A to 2500 A

Image of Tamura's Current Sensor Open-loop L55S Series Tamura's L55S series are suitable for middle-powered inverters such as photovoltaic and wind power inverters. Their large hole allows a wide busbar to pass through. This current sensor series offers a temperature range of -40°C to +105°C, a rated output voltage of 4 V, and a large aperture size of 104.5 mm x 22.5 mm. Three models with measuring current range from 1500 A to 2500 A are available.

Features
  • Open-loop, voltage-output type
  • Primary nominal current: 1500 A, 2000 A, 2500 A
  • Connector: Molex (22-04-1041) Sn-plated terminal
  • Aperture size: 104.5 mm x 22.5 mm
  • Ambient operating temperature: -40°C to +105°C
  • Insulation distance: clearance and creepage both ≥14.0 mm
  • Safety standards: UL508 (UR marking), UL Recognized material CE marking (EN62477-1)
Applications
  • Middle-powered general inverters
  • Photovoltaic inverters
  • Wind power inverters

Current Sensor Open-Loop L55S Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CURRENT SENSOR OL 1500AL55S1T5D15MCURRENT SENSOR OL 1500A11 - Inmediata$102.14Ver detalles
CURRENT SENSOR OL 2000AL55S2T0D15MCURRENT SENSOR OL 2000A0 - Inmediata$93.57Ver detalles
CURRENT SENSOR 2500A 18VL55S2T5D15MCURRENT SENSOR 2500A 18V0 - Inmediata$93.57Ver detalles
Publicado: 2024-07-19