BRL3225 Series
TAIYO YUDEN offers their compact, low-profile, wire-wound chip inductors
TAIYO YUDEN optimized the core shape and electrode structure of the conventional inductor design by means of a unique sleeveless square-core winding that eliminated all wasted space and thickened the lead wire inside the inductor to achieve the lowest possible DC resistance. As a result, we developed the compact, high-efficiency BRL3225 chip inductor with the industry's highest current rating in the EIA 1210 form factor, AND providing optimal inductance and DC resistance values.
Applications include digital cameras, portable games, hard disk drives and other high-current-use devices.
BRL3225 Series
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BRL3225T1R0M | FIXED IND 1UH 2.2A 51.6 MOHM SMD | 114894 - Inmediata | $0.18 | Ver detalles |
![]() | ![]() | BRL3225T2R2M | FIXED IND 2.2UH 1.6A 78 MOHM SMD | 57202 - Inmediata | $0.17 | Ver detalles |
![]() | ![]() | BRL3225T4R7M | FIXED IND 4.7UH 1A 216 MOHM SMD | 54066 - Inmediata | $0.18 | Ver detalles |
![]() | ![]() | BRL3225T100K | FIXED IND 10UH 700MA 420 MOHM | 77216 - Inmediata | $0.18 | Ver detalles |
![]() | ![]() | BRL3225T220K | FIXED IND 22UH 470MA 828 MOHM | 5604 - Inmediata | $0.18 | Ver detalles |
![]() | ![]() | BRL3225T470K | FIXED IND 47UH 390MA 1.2 OHM SMD | 11794 - Inmediata | $0.18 | Ver detalles |
![]() | ![]() | BRL3225T101K | FIXED IND 100UH 250MA 3 OHM SMD | 933 - Inmediata | $0.17 | Ver detalles |