Commercial Surface-Mount Capacitors
SURGE's capacitors are RoHS and REACH compliant
SURGE offers a variety of surface-mount capacitors including standard, low-impedance, high-temperature, and high-endurance aluminum electrolytic capacitors, solid organic polymer, and hybrid polymer aluminum capacitors. These capacitors are ideal for smoothing, buffering, and filtering applications.
- Voltage range: 4 V to 450 V
- Temperature range: up to +150°C
- Load-life up to 7,000 hrs (aluminum electrolytic), 20,000 hrs (solid polymer), and 10,000 hrs (hybrid polymer)
- RoHS and REACH compliant
- Halogen-free
- Digital appliances
- Networking and communication
- Smoothing, buffering, and filtering
Aluminum Electrolytic Capacitors
| Imagen | Número de pieza del fabricante | Descripción | Voltaje nominal | Temperatura de funcionamiento | Separación del conductor | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VE-100M1CTR-0405S | CAP ALUM 10UF 20% 16V SMD | 16 V | -40°C ~ 85°C | - | 533 - Inmediata | $0.38 | Ver detalles |
![]() | ![]() | VE-100M1HTR-0505S | CAP ALUM 10UF 20% 50V SMD | 50 V | -40°C ~ 85°C | - | 760 - Inmediata | $0.40 | Ver detalles |
Aluminum Polymer Capacitors
| Imagen | Número de pieza del fabricante | Descripción | Voltaje nominal | Temperatura de funcionamiento | Clasificación | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HBV101M1ETR-0608S | CAP ALUMHYB 100UF 20% 25V SMD | 25 V | -55°C ~ 105°C | - | 0 | $0.25 | Ver detalles |
![]() | ![]() | HBV101M1HTR-1010S | CAP ALUM HYB 100UF 20% 50V SMD | 50 V | -55°C ~ 105°C | - | 0 | $1.18 | Ver detalles |
![]() | ![]() | HBV221M1ETR-0810S | CAP ALUM HYB 220UF 20% 25V SMD | 25 V | -55°C ~ 105°C | - | 0 | $0.86 | Ver detalles |
![]() | ![]() | HBV331M1ETR-1010S | CAP ALUM HYB 330UF 20% 25V SMD | 25 V | -55°C ~ 105°C | - | 500 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | HBV471M1CTR-1010S | CAP ALUM HYB 470UF 20% 16V SMD | 16 V | -55°C ~ 105°C | - | 0 | $1.03 | Ver detalles |