3.0 x 2.0 mm Oval Lens PLCC2 SMD LED
SunLED's XZxx105S series offers a compact LED for a wide range of applications
SunLED is constantly striving to provide engineers with more design flexibility and is proud to announce an addition to SMD LEDs. With a standard package dimension of 3.0 x 2.0 mm and standing just 1.3 mm high, the XZxx105S series is a compact LED suitable for a wide range of applications. With SunLED's developments, this LED is able to offer superior light output in a uniformly distributed 125° Lambertian pattern while operating at a mere 20 mA typical. The low thermal resistance provides solid reliability and unmatched performance. The XZxx105S series are now available in all standard colors and various intensities, including our Ultra-Bright 'M2 Series'. Exceptional package for backlighting, icon indication, medical equipment, consumer devices, automotive gauges, and handheld devices.
Features
- High brightness with low current 20 mA operation
- Compact Size: 3.0 x 2.0 mm, 1.3 mm Height
- Wide emission angle: 125° Viewing Angle (Lambertian Distribution)
- Large Selection of Available Colors
Applications
- Backlighting
- Icon Indication
- Medical Equipment
- Automotive Gauges
- Consumer Devices
- Hand Held Devices
3.0 x 2.0 mm Oval Lens PLCC2 SMD LED
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XZCBD105S | LED BLUE CLEAR SMD | 3161 - Inmediata | $0.40 | Ver detalles |
![]() | ![]() | XZM2ACR105S | LED RED CLEAR SMD | 1876 - Inmediata | $0.75 | Ver detalles |
![]() | ![]() | XZM2ACY105S | LED YELLOW CLEAR SMD | 3073 - Inmediata | $0.75 | Ver detalles |
![]() | ![]() | XZMDK105S | LED RED CLEAR SMD | 714 - Inmediata | $0.40 | Ver detalles |
![]() | ![]() | XZMYK105S | LED YELLOW CLEAR SMD | 2196 - Inmediata | $0.40 | Ver detalles |
![]() | ![]() | XZVG105S | LED GREEN CLEAR SMD | 2481 - Inmediata | $0.40 | Ver detalles |
Related Parts
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XZFBB45S | LED BLUE CLEAR 2PLCC SMD | 7802 - Inmediata | $0.64 | Ver detalles |
![]() | ![]() | XZM2ACR45S | LED RED CLEAR 2PLCC SMD | 24265 - Inmediata | $0.75 | Ver detalles |
![]() | ![]() | XZM2ACY45S | LED YELLOW CLEAR 2PLCC SMD | 8630 - Inmediata | $0.75 | Ver detalles |
![]() | ![]() | XZM2DG45S | LED GREEN CLEAR 2PLCC SMD | 12709 - Inmediata | $1.04 | Ver detalles |
![]() | ![]() | XZMDK45S | LED RED CLEAR 2PLCC SMD | 15282 - Inmediata | $0.39 | Ver detalles |
![]() | ![]() | XZMYK45S | LED YELLOW CLEAR 2PLCC SMD | 9027 - Inmediata | $0.39 | Ver detalles |
![]() | ![]() | XZVG45S | LED GREEN CLEAR 2PLCC SMD | 11550 - Inmediata | $0.39 | Ver detalles |