CDRH2D11/HP Power Inductors

Sumida's CDRH2D11/HP line of small scale, low profile power inductors

Image of Sumida Corporation's CDRH2D11/HP Power InductorsSumida introduces their line of low profile components have been designed to optimize the tradeoff between cost and mechanical size. At only 1.2 mm high, these ultra-miniature, magnetically shielded inductors are perfect for DC-DC converter applications in mobile electronics. Features include inductance range from 1.5 – 10 μH, current ratings from .52 – 1.35 A, and magnetically shielded construction, all in an RoHS compliant package. Custom values/designs are also available.

Features

  • Ideally used in Mobile phone, PDA, MP3, DSC/DVC, or Portable DVD, applications as a DC-DC converter
  • Operating temperature range: -40°C ~ +105°C (Including coil’s self-temperature rise)
  • Magnetically shielded construction
  • Storage temperature range: -40°C ~ +105°C
  • RoHS compliance and Halogen Free

CDRH2D11/HP Power Inductors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
FIXED IND 10UH 520MA 559 MOHMCDRH2D11/HPNP-100NCFIXED IND 10UH 520MA 559 MOHM31849 - Inmediata$0.46Ver detalles
FIXED IND 2.2UH 1.3A 120 MOHMCDRH2D11/HPNP-2R2NCFIXED IND 2.2UH 1.3A 120 MOHM22 - Inmediata$0.43Ver detalles
FIXED IND 4.7UH 850MA 238 MOHMCDRH2D11/HPNP-4R7NCFIXED IND 4.7UH 850MA 238 MOHM381 - Inmediata$0.43Ver detalles
Publicado: 2013-07-02