STM8L Ultra Low-Power 8-Bit MCUs

STMicroelectronics' EnergyLite™ family meets growing requirement for 'greener' products

Image of STMicroelectronics' STM8L Ultra Low-Power 8-Bit MCU STMicroelectronics' STM8L ultra low-power, ultra low-voltage 8-bit MCU family combines a high performance STM8 8-bit core with advanced analog functions on an optimized ultra low-power 130 nm technology platform. This family features 26 compatible devices that deliver scalable performance down to 350 nA static power and industry-leading 150 µA/MHz dynamic current. A complete set of easy-to-use development tools includes free firmware libraries, a free ST MCU Toolset, compilers (Cosmic, IAR & Raisonance), a new EWSTM8 IAR Embedded Workbench, and very-low cost in-circuit debuggers (RLink & ST-LINK).

Features
  • High-performance STM8 8-bit core: up to 16 CISC MIPS at 16 MHz
  • 26 pin-to-pin and software compatible devices, three product lines
  • 4 KB to 32 KB of embedded Flash, up to 2 KB of SRAM
  • Run mode dynamic consumption down to 150 µA/MHz
  • Four Ultra Low-Power modes: down to 350 nA with SRAM and context retention
  • State-of-the-art digital and analog peripherals
  • Free touch-sensing library
Applications
  • Blood pressure monitors
  • Glucose meters
  • Insulin pumps
  • Alarm systems
  • Sports equipment
  • Electricity/gas/water/heat meters
  • Wired/wireless sensors
  • Mobile phones/accessories
  • 3D mouse and remote controls
  • Cholesterol electronic monitors
  • Scales
  • Door Locks
  • GPS watches

STM8L Ultra Low-Power 8-Bit MCU

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC MCU 8BIT 32KB FLASH 32LQFPSTM8L152K6T6IC MCU 8BIT 32KB FLASH 32LQFP1036 - Inmediata$3.03Ver detalles
IC MCU 8BIT 32KB FLASH 48LQFPSTM8L152C6T6IC MCU 8BIT 32KB FLASH 48LQFP567 - Inmediata$1.66Ver detalles
IC MCU 8BIT 16KB FLASH 48LQFPSTM8L152C4T6IC MCU 8BIT 16KB FLASH 48LQFP1246 - Inmediata$2.91Ver detalles
IC MCU 8BIT 32KB FLASH 32LQFPSTM8L151K6T6IC MCU 8BIT 32KB FLASH 32LQFP963 - Inmediata$2.91Ver detalles
IC MCU 8BIT 16KB FLASH 32LQFPSTM8L151K4T6IC MCU 8BIT 16KB FLASH 32LQFP398 - Inmediata$2.61Ver detalles
IC MCU 8BIT 32KB FLASH 48LQFPSTM8L151C6T6IC MCU 8BIT 32KB FLASH 48LQFP165 - Inmediata$1.86Ver detalles
IC MCU 8BIT 64KB FLASH 48UFQFPNSTM8L151C8U6IC MCU 8BIT 64KB FLASH 48UFQFPN0 - Inmediata$3.32Ver detalles
IC MCU 8BIT 8KB FLASH 48LQFPSTM8L151C3T6IC MCU 8BIT 8KB FLASH 48LQFP0 - Inmediata$2.49Ver detalles
IC MCU 8BIT 8KB FLASH 28UFQFPNSTM8L151G3U6IC MCU 8BIT 8KB FLASH 28UFQFPN1899 - Inmediata$2.05Ver detalles
IC MCU 8BIT 8KB FLASH 20TSSOPSTM8L151F3P6TRIC MCU 8BIT 8KB FLASH 20TSSOP0 - Inmediata$1.76Ver detalles

Evaluation Boards - Embedded - MCU, DSP

ImagenNúmero de pieza del fabricanteDescripciónSistema de interconexiónNotaCantidad disponiblePrecioVer detalles
STM8L101 EVAL BRDSTM8L101-EVALSTM8L101 EVAL BRD--0 - Inmediata$162.50Ver detalles
STM8L152C6 EVAL BRDSTM8L1526-EVALSTM8L152C6 EVAL BRD--2 - Inmediata$198.75Ver detalles
NUCLEO-64 STM8L152R8 EVAL BRDNUCLEO-8L152R8NUCLEO-64 STM8L152R8 EVAL BRDArduino R3 Shield, ST Morpho-20 - Inmediata$11.26Ver detalles

Evaluation and Demonstration Boards and Kits

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
EVAL BOARD FOR STM8L152C6 STPM01STEVAL-IPE012V3EVAL BOARD FOR STM8L152C6 STPM010 - Inmediata$100.10Ver detalles
Publicado: 2013-04-02