SPC5 32-Bit Automotive MCUs

ST Microelectronics' SPC5 32-bit microcontrollers automotive MCUs for car applications

Image of ST Micro's SPC5 32-bit Automotive MCUs ST Microelectronics' SPC5 32-bit microcontrollers are designed using industry-standard Power Architecture® and ST's proprietary embedded Flash technology.

They combine a scalable range of single-, dual-, and multi-core solutions (Power Architecture e200z0 to e200z4) with innovative peripheral sets that are optimized for car applications, such as engine management, chassis, safety, body control, advanced driver assistance, and for all applications requiring long-term reliability.

MCUs for Interior, Networking, and Low-power applications:  Learn more

MCUs for Safety and Motor control applications: Learn more

MCUs for high performance applications: Learn more

Features and Benefits
  • Single- to multi-core architectures
  • Full performance up to 150°C
  • 15 years' product longevity
  • High-end peripherals set, including ISO CAN FD
  • Internal manufacturing (front-end and back-end) for security of supply
  • Safety compliance to standards such as ISO 26262 (up to ASIL-D) 
  • Data security compliance to standards including SHE (Secure Hardware Extension) and EVITA (E-safety Vehicle Intrusion Protected Applications)
  • Complete development environment (from free-of-charge IDE, code compiler and low-cost debugger solution up to high-end solutions supporting AUTOSAR designs)

Accessories

ImagenNúmero de pieza del fabricanteDescripciónPieza/CI utilizadoNotaCantidad disponiblePrecioVer detalles
ADAPTER BOARDSPC5-EV-ADISADAPTER BOARDSPC560B-DIS-4 - Inmediata$33.99Ver detalles
USB INTERFACE PC TO DEV/MODSPC5-CONNECTUSB INTERFACE PC TO DEV/MODSPC56-0 - Inmediata$136.25Ver detalles

Programmers, Emulators, and Debuggers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
LICENSE FULL PERPETUAL SPC5SPC5-UDESTK-PLUSLICENSE FULL PERPETUAL SPC50 - InmediataSee Page for PricingVer detalles
DEBUGGER USB/JTAG SPC5 W/LIC.SPC5-UDESTK-FULLDEBUGGER USB/JTAG SPC5 W/LIC.0 - InmediataSee Page for PricingVer detalles
Publicado: 2017-06-12