SLVU2.8 Ethernet Protection Devices
Family of gigabit ethernet protection devices, from STMicroelectronics
STMicroelectronics' SLVU2.8 is a family of protection device targeted specifically at protection of Ethernet interfaces, specifically gigabit Ethernet. Gigabit Ethernet requires that the protection device has extremely low capacitance, so as not to cause the degradation of the Ethernet signal. The SLVU2.8 family provides a typical capacitance of 1.5 pF, which is one of the best available in the market today. There are two devices in this family: SLVU2.8-4A1 (protects 4 lines) and SLVU2.8-8A1 (protects 8 lines).
- Low capacitance: CTYP = 1.5 pF
- Stand-off voltage: VR = 2.8 V
- Low leakage current: IR_MAX = 0.2 µA
- Ecopack®2 halogen free package
- IEC61000-4-2 level 4
- 15 kV (air discharge) and 8 kV (contact discharge)
- IEC61000-4-4 level 4
- ±2 kV - 40 A (5/50 ns)
- Peak pulse current: IPP=30 A 8/20 µs
- IEC61000-4-5 level 2
- ±1 kV - 42Ω up to TJ =150°C
- IEEE 802.3ab compatible on both receiver (4 VMAX) and driver side (3.6 VMAX)
- MIL STD 883g - Method 3015-7
- 25 kV (human body model)
SLVU2.8 Protection Devices
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SLVU2.8-4A1 | TVS DIODE 2.8VWM 15VC 8-SOIC | 1031 - Inmediata | $1.45 | Ver detalles |
![]() | ![]() | SLVU2.8-8A1 | TVS DIODE 2.8VWM 15VC 8-SOIC | 5867 - Inmediata | $1.64 | Ver detalles |