Bluetooth and Low Power Wireless Solutions

STMicroelectronics offers a complete set of Bluetooth LE, Bluetooth SMART, and sub-GHz wireless devices and modules to support a wide-variety of applications

Image of STMicroelectronics' Bluetooth LE, Sub GHz RF Transceivers and Micro-Sized ModulesSTMicroelectronics' BlueNRG ultra-low-power network processor addresses Bluetooth low-energy (or Bluetooth LE – BLE) or Bluetooth Smart solutions and embeds the whole Bluetooth low-energy master and slave stack. It offers the best-in-class current consumption, excellent wireless link performance, and an on-chip non-volatile memory that allows an easy and quick upgrade of the firmware, keeping your solution always up-to-date.

STMicroelectronics' latest micro-sized Blue Module series offers a fast, flexible and affordable Bluetooth solution on a highly-reliable platform supporting the latest Bluetooth Classic specification V3.0 (Seattle), and is compatible with previous V2.1 + EDR (Lisbon). The SPIRIT1 RF transceiver is intended for RF wireless applications in the sub-GHz band. It is designed to operate in ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other additional frequencies.

Bluetooth and Low Power Wireless Solutions

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC RF TXRX ISM<1GHZ 20QFNSPIRIT1QTRIC RF TXRX ISM<1GHZ 20QFN0 - Inmediata$2.65Ver detalles
RF TXRX MOD BLUETOOTH CHIP SMDSPBT2632C2A.AT2RF TXRX MOD BLUETOOTH CHIP SMD0 - Inmediata$8.74Ver detalles
RF TXRX MOD BLUETOOTH CHIP SMDSPBT2632C1A.AT2RF TXRX MOD BLUETOOTH CHIP SMD0 - Inmediata$15.81Ver detalles