SS-39200 Series CAT6a Shielded Plugs

Stewart Connector’s SS-39200 series of shielded plugs is designed for use on CAT6a patch cables in premise wiring systems

Image of Bel Fuse Inc's SS-39200 Series CAT6a Shielded PlugsEngineered to meet the 500 MHz requirements of CAT6a specifications, the SS-39200 plugs from Stewart Connector offer robust shield terminations and strain relief which allow for a one-step termination process and provide a 360° connection between the cable shield and plug shield.

The SS-39200 series' high performance is achieved through an innovative mechanical design featuring a wire aligner and management bar combination that guarantees consistent twisted pair orientation during plug assembly. The wire aligner includes a patent-pending "cross talk zone" where a precise amount of cross talk is introduced to the plug allowing for centered near end cross talk (NEXT) performance on pairs 3,6 - 4,5 according to ANSI/TIA-568-B.2-10 and IEC 60603-7-51 standards. This wire aligner feature also provides the cable assembler with a visual and mechanical means for building consistent assemblies capable of delivering CAT6a performance. As a result, operator efficiency in building patch cables improves immediately and over the long term, and productivity is much higher than with typical CAT6 or CAT6a plug assemblies.

For increased space efficiency, the boot design of the plug does not increase the overall width, making the SS-39200 Series ideal for use in high-density routers and switches.

Features/Benefits

  • Ideal for creating superior high performance CAT6a patch cables in 10Gigabit Ethernet applications where high density routers and switches are employed
  • Mechanical design features wire aligner and management bar combo to guarantee consistent twisted pair orientation during plug assembly
  • Meets CAT6a performance requirements per ANSI/TIA-568-B.2-10 and IEC 60603-7-51
  • Robust shield termination and strain relief allow for one-step termination process
  • Optional slim line boot features integrated strain relief and latch protection
  • Selectively plated contacts with 50 micro-inches (1.27 µm)of gold
  • UL 94-V0 plastic components
  • RoHS compliant

SS-39200 Series CAT6a Shielded Plugs

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN MOD PLUG 8P8C SHIELDEDSS-39200-020CONN MOD PLUG 8P8C SHIELDED2840 - Inmediata$2.37Ver detalles
CONN MOD PLUG 8P8C SHIELDEDSS-39200-022CONN MOD PLUG 8P8C SHIELDED3604 - Inmediata$2.37Ver detalles
Publicado: 2012-06-29