RC Series Carbon Composition Axial Leaded Resistors

Stackpole's RC series of resistors are ideal for pulse load handling, offering wattages of 1/4 W and 1/2 W, tolerances of 5% and 10%, and ohmic values of 1 Ω to 22 MΩ

Image of Stackpole Electronics' RC Series Carbon Composition Axial Leaded Resistors The RC series from Stackpole Electronics has a solid tablet of carbon as the resistance element.The RC series can withstand many times more pulse current and pulse energy compared to power film anti-surge resistors. The carbon element has inductance that is 100 times less than comparable wirewound resistors. The molded package provides uniform dimensions are ideal for automated placement equipment.

Features
  • 1/4 W and 1/2 W power ratings
  • Overload voltages up to 1000 V
  • Extremely low inductance
  • Resistance values from 1 Ω to 22 MΩ
  • Tolerances of 5% and 10%
Applications
  • Power supplies
  • Power amplifiers
  • High voltage test and measurement equipment
  • Audio equipment
  • Industrial power and controls
  • DC brushless motor controls
  • Robotics

Please note: This product is no longer manufactured and will no longer be stocked once stock is depleted.

RC Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
RES 2.7M OHM 5% 1/4W AXIALRC14JT2M70RES 2.7M OHM 5% 1/4W AXIAL9472 - Inmediata$0.12Ver detalles
RES 820 OHM 5% 1/4W AXIALRC14JT820RRES 820 OHM 5% 1/4W AXIAL8821 - Inmediata$0.12Ver detalles
RES 13K OHM 5% 1/4W AXIALRC14JT13K0RES 13K OHM 5% 1/4W AXIAL8662 - Inmediata$0.12Ver detalles
RES 24K OHM 5% 1/4W AXIALRC14JT24K0RES 24K OHM 5% 1/4W AXIAL5920 - Inmediata$0.12Ver detalles
RES 560K OHM 10% 1/2W AXIALRC12KT560KRES 560K OHM 10% 1/2W AXIAL5308 - Inmediata$0.14Ver detalles
RES 430 OHM 5% 1/2W AXIALRC12JT430RRES 430 OHM 5% 1/2W AXIAL9597 - Inmediata$0.15Ver detalles
RES 1.6K OHM 5% 1/2W AXIALRC12JT1K60RES 1.6K OHM 5% 1/2W AXIAL9507 - Inmediata$0.15Ver detalles
RES 360K OHM 5% 1/2W AXIALRC12JT360KRES 360K OHM 5% 1/2W AXIAL7931 - Inmediata$0.15Ver detalles
RES 43 OHM 5% 1/2W AXIALRC12JT43R0RES 43 OHM 5% 1/2W AXIAL6211 - Inmediata$0.15Ver detalles
RES 30K OHM 5% 1/2W AXIALRC12JT30K0RES 30K OHM 5% 1/2W AXIAL6148 - Inmediata$0.15Ver detalles
RES 13K OHM 5% 1/2W AXIALRC12JT13K0RES 13K OHM 5% 1/2W AXIAL5201 - Inmediata$0.15Ver detalles
RES 820K OHM 5% 1/2W AXIALRC12JT820KRES 820K OHM 5% 1/2W AXIAL5180 - Inmediata$0.15Ver detalles
RES 390K OHM 5% 1/2W AXIALRC12JT390KRES 390K OHM 5% 1/2W AXIAL3823 - Inmediata$0.15Ver detalles
RES 1.3M OHM 5% 1/4W AXIALRC14JB1M30RES 1.3M OHM 5% 1/4W AXIAL1872 - Inmediata$0.48Ver detalles
RES 33 OHM 10% 1/4W AXIALRC14KT33R0RES 33 OHM 10% 1/4W AXIAL4990 - Inmediata$0.53Ver detalles
RES 820K OHM 5% 1/4W AXIALRC14JT820KRES 820K OHM 5% 1/4W AXIAL4162 - Inmediata$0.54Ver detalles
RES 1.3M OHM 5% 1/2W AXIALRC12JB1M30RES 1.3M OHM 5% 1/2W AXIAL1939 - Inmediata$0.57Ver detalles
RES 620K OHM 5% 1/2W AXIALRC12JB620KRES 620K OHM 5% 1/2W AXIAL1010 - Inmediata$0.57Ver detalles
RES 1.6K OHM 5% 1/2W AXIALRC12JB1K60RES 1.6K OHM 5% 1/2W AXIAL1148 - Inmediata$0.59Ver detalles
RES 3.6M OHM 5% 1/4W AXIALRC14JB3M60RES 3.6M OHM 5% 1/4W AXIAL1861 - Inmediata$0.61Ver detalles
Actualizado: 2019-09-10
Publicado: 2013-06-27