RAVF Series Convex Termination Chip Resistor Array
Stackpole's RAVF series chip resistor arrays reduce the size and weight of any design, providing more resistors with fewer parts
Stackpole Electronics' RAVF series includes thick-film chip resistor arrays. Chip arrays are an excellent way to downsize circuitry where many of the same resistance values and sizes reside on a PCB. In addition, chip arrays offer better tolerance and TCR tracking than discrete chip resistors due to the uniformity of materials and processes on a given part. Chip arrays allow design engineers to reduce the size and weight of any design and provide more resistors with fewer parts to order, stock, and place. The RAVF164D offers excellent economy in resistors when total acquisition and placement costs are included.
The RAVF is available in 1206, 0603, and 0402 8-pin four isolated resistor or 0603 16-pin eight isolated resistor versions in 5% tolerances and 200 ppm TCR. This series has resistance value ranges and electrical performance that are well known for thick film technology. Power ratings range from 0.063 W to 0.125 W per element.
The RAVF is an ideal inexpensive surface-mount replacement for leaded through-hole resistor networks. Applications for chip resistor arrays vary almost as widely as those for standard thick-film chip resistors. Additionally, chip arrays are a popular choice for pull-up and pull-down for logic gates, communication data lines, and current limiting resistors for memory modules. They are regularly used in many types of computers and computer peripherals, network communications such as servers, and portable testers and network analyzers.
Features
- Available in the most popular sizes; 2012, 1506, 1206, and 0804 package dimensions
- 8-pin four isolated resistors or 16-pin eight isolated resistors
- Superior TCR and tolerance tracking between resistors
- Zero ohm jumpers available
- Thick film technology offers great electrical performance at low cost
- Convex terminations offer easy solder joint verification similar to discrete chip resistors
RAVF Series
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RAVF164DJT10K0 | RES ARRAY 4 RES 10K OHM 1206 | 121643 - Inmediata 635000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT33R0 | RES ARRAY 4 RES 33 OHM 1206 | 96117 - Inmediata 500000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF104DJT10K0 | RES ARRAY 4 RES 10K OHM 0804 | 61151 - Inmediata | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT100K | RES ARRAY 4 RES 100K OHM 1206 | 56756 - Inmediata 55000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT100R | RES ARRAY 4 RES 100 OHM 1206 | 48587 - Inmediata 30000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT1K00 | RES ARRAY 4 RES 1K OHM 1206 | 43578 - Inmediata | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT4K70 | RES ARRAY 4 RES 4.7K OHM 1206 | 7655 - Inmediata 5000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF324DJT10K0 | RES ARRAY 4 RES 10K OHM 2012 | 9191 - Inmediata 20000 - Stock en fábrica | $0.26 | Ver detalles |
![]() | ![]() | RAVF164DJT56R0 | RES ARRAY 4 RES 56 OHM 1206 | 193675 - Inmediata | $0.10 | Ver detalles |
![]() | ![]() | RAVF162DJT10K0 | RES ARRAY 2 RES 10K OHM 0606 | 33740 - Inmediata | $0.10 | Ver detalles |
![]() | ![]() | RAVF104DJT33R0 | RES ARRAY 4 RES 33 OHM 0804 | 27543 - Inmediata 110000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DZT0R00 | RES ARRAY 4 RES ZERO OHM 1206 | 27004 - Inmediata 45000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF104DJT4K70 | RES ARRAY 4 RES 4.7K OHM 0804 | 19363 - Inmediata 20000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF104DJT22R0 | RES ARRAY 4 RES 22 OHM 0804 | 15478 - Inmediata | $0.10 | Ver detalles |
![]() | ![]() | RAVF104DJT5K10 | RES ARRAY 4 RES 5.1K OHM 0804 | 14990 - Inmediata 20000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT10R0 | RES ARRAY 4 RES 10 OHM 1206 | 13855 - Inmediata 5000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF104DZT0R00 | RES ARRAY 4 RES ZERO OHM 0804 | 9930 - Inmediata 20000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT120R | RES ARRAY 4 RES 120 OHM 1206 | 9800 - Inmediata 20000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT330R | RES ARRAY 4 RES 330 OHM 1206 | 9771 - Inmediata 50000 - Stock en fábrica | $0.10 | Ver detalles |
![]() | ![]() | RAVF164DJT22R0 | RES ARRAY 4 RES 22 OHM 1206 | 8969 - Inmediata 1325000 - Stock en fábrica | $0.10 | Ver detalles |