Time Machine II Programmer

SiTime's Time Machine II programmer delivers instant customized oscillators

Image of SiTIME's Time Machine IIThe Time Machine II is a complete portable programmer kit for SiTime’s MEMS oscillators. This programmer allows easy configuration of field programmable oscillators to exact specifications in seconds. Designers can configure frequency, voltage, stability, and special features of MEMS oscillators (such as spread spectrum and adjustable rise and fall times), resulting in faster design time and optimized system performance.

  • Reduce design time with instant samples
  • Optimize system performance with custom frequencies
  • Reduce EMI with programmable drive strength
  • Enable fast prototyping with always-in-stock field programmable devices
Features
  • Complete solution for best out-of-box experience
    • Smallest (70 mm diameter) programmer can be used in any lab or office environment
    • Add-on socket cards support all popular QFN and SOT23 oscillator packages
    • Blank field programmable oscillator starter packs included
    • Kit also includes software (downloadable), tweezers, and USB connector cable
  • Easy to use
    • One-click programming software
    • USB-powered; eliminates need for external power supply
  • Upgradable
    • Hardware is upgradable for future products
    • Auto software updates
 Applications    
  • Customized drop-in replacements for legacy quartz devices for a wide variety of end applications
   

Time Machine II Kit

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
MEMS OSCILLATOR PROGRAMMERSIT6100DKMEMS OSCILLATOR PROGRAMMER16 - Inmediata$316.88Ver detalles
Publicado: 2016-03-30