High Power 25 W TO-126 SMT Chip Resistors – PFC10 Series

This non-inductive design from Riedon™ products by Bourns offers superior performance in high-frequency and high-speed pulse applications

Image of Riedon's Low Profile, High Power ChipRiedon™ products by Bourns modern, high-power PFC10 surface mount chips replace standard TO-126 (25 W) SMT packages with a PCB pad compatible chip only 1 mm (0.04”) thick, a decrease in thickness of over 75%. In addition to the size advantage, the PFC is over 25% less expensive than standard TO-style SMT packages.

The back of the chip is metalized for excellent thermal dissipation to the PCB and/or heat sink. Wrap-around terminations bring the connections to the top of the chip, where a high-quality power film resistor resides.

Applications
  • Battery chargers and management
  • Power electronics
  • Power consumption meters
  • Electronic load equipment
  • Automotive

High Power 25 W TO-126 SMT Chip Resistors - PFC10 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RES SMD 5 OHM 1% 25W PFC10PFC10-5RF1RES SMD 5 OHM 1% 25W PFC1049 - Inmediata$5.68Ver detalles
RES SMD 20 OHM 1% 25W PFC10PFC10-20RF1RES SMD 20 OHM 1% 25W PFC103320 - Inmediata$5.46Ver detalles
RES SMD 2 OHM 1% 25W PFC10PFC10-2RF1RES SMD 2 OHM 1% 25W PFC10496 - Inmediata$6.08Ver detalles
RES SMD 10 OHM 1% 25W PFC10PFC10-10RF1RES SMD 10 OHM 1% 25W PFC101445 - Inmediata$5.99Ver detalles
RES SMD 100 OHM 1% 25W PFC10PFC10-100RF1RES SMD 100 OHM 1% 25W PFC101887 - Inmediata$5.46Ver detalles
Actualizado: 2025-02-11
Publicado: 2013-07-02