CUB5 Digital Panel Meters

Red Lion Controls' CUB5 meters provide user programming, optional set-point control, and communication capability

Image of Red Lion Controls' CUB5 Digital Panel MetersRed Lion Controls' CUB5 provides the user the ultimate in flexibility, from its complete user programming to the optional set-point control and communication capability. The meter also features minimum and maximum display capture, display offset, unit indicator, and programmable user input. The display can be toggled either manually or automatically between the selected displays.

The CUB5 display has 0.48" (12.2 mm) high digits. The LCD is available in two versions: reflective and red/green backlight. The backlight version is user selectable for the desired color and has variable display intensity.

The capability of the CUB5 can be easily expanded with the addition of option cards. Set-point capability is field installable with the addition of the set-point output cards. Serial communications capability for RS232 or RS485 is added with a serial option card.

The CUB5 can be powered from an optional Red Lion Micro-Line/Sensor Power Supply (MLPS), which attaches directly to the back of a CUB5. The MLPS is powered from 85 to 250 VAC and provides up to 400 mA to drive the unit and sensors.

Features
  • Four selectable D.C. ranges
  • 0 to 200 mV, 2 V, 20 V, and 200 V
  • Minimum and maximum display capture
  • LCD, reflective or green/red LED backlighting
  • 0.48" (12.2 mm) high digits
  • Optional serial communication modules (RS-232 or RS-485)
  • Optional set-point cards available (dual sink or relay)
  • Optional USB programming card available
  • Operates from 9 to 28 VDC power source
  • Front panel or crimson programmable
  • Display color change capability at set-point output
  • NEMA 4X/IP65 sealed front bezel

CUB5 Digital Panel Meters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
COUNTER LCD 8 CHAR 9-28V PNL MTCUB5R000COUNTER LCD 8 CHAR 9-28V PNL MT49 - Inmediata$230.97Ver detalles
COUNTER LCD 8 CHAR 9-28V PNL MTCUB5B000COUNTER LCD 8 CHAR 9-28V PNL MT0 - Inmediata$248.66Ver detalles
OPTION CARD COMM CUB5 RS232CUB5COM2OPTION CARD COMM CUB5 RS23237 - Inmediata$71.71Ver detalles
TEMP METER LCD PANEL MOUNTCUB5TCB0TEMP METER LCD PANEL MOUNT0 - Inmediata$294.47Ver detalles
VOLTMETER 0-200VDC LCD PANEL MNTCUB5VR00VOLTMETER 0-200VDC LCD PANEL MNT0 - Inmediata$278.97Ver detalles
VOLTMETER 0-200VDC LCD PANEL MNTCUB5VB00VOLTMETER 0-200VDC LCD PANEL MNT0 - Inmediata$304.40Ver detalles
OPTION CARD PROG CUB5 USBCUB5USB0OPTION CARD PROG CUB5 USB3 - Inmediata$59.21Ver detalles
TEMP METER LCD PANEL MOUNTCUB5TCR0TEMP METER LCD PANEL MOUNT1 - Inmediata$272.31Ver detalles
COUNTER LCD 8 CHAR 9-28V PNL MTCUB5TB00COUNTER LCD 8 CHAR 9-28V PNL MT21 - Inmediata$251.15Ver detalles
OPTION CARD OUTPUT CUB5 SSCUB5SNK0OPTION CARD OUTPUT CUB5 SS14 - Inmediata$52.90Ver detalles
TEMP METER LCD PANEL MOUNTCUB5RTR0TEMP METER LCD PANEL MOUNT1 - Inmediata$276.21Ver detalles
PROCESS METER LCD PANEL MOUNTCUB5PR00PROCESS METER LCD PANEL MOUNT0 - Inmediata$278.97Ver detalles
PROCESS METER LCD PANEL MOUNTCUB5PB00PROCESS METER LCD PANEL MOUNT28 - Inmediata$301.38Ver detalles
AMMETER 0-200MA LCD PANEL MOUNTCUB5IR00AMMETER 0-200MA LCD PANEL MOUNT3 - Inmediata$278.97Ver detalles
AMMETER 0-200MA LCD PANEL MOUNTCUB5IB00AMMETER 0-200MA LCD PANEL MOUNT7 - Inmediata$304.40Ver detalles
OPTION CARD COMM CUB5 RS485CUB5COM1OPTION CARD COMM CUB5 RS48531 - Inmediata$71.71Ver detalles
OPTION CARD OUTPUT CUB5 RELAYCUB5RLY0OPTION CARD OUTPUT CUB5 RELAY35 - Inmediata$52.90Ver detalles
ENCLOSURE CUB4/5 DT8 CHASSIS MNTENC8A000ENCLOSURE CUB4/5 DT8 CHASSIS MNT2 - Inmediata$144.17Ver detalles
Publicado: 2013-01-04