CUB4 Volt and Current Meters

Red Lion Controls' CUB4 DC volt and current meters are suited for use in wash-down and/or dusty environments

Image of Red Lion Controls' CUB4 Volt and Current MetersRed Lion Controls' CUB4 volt and current meters are designed and manufactured using the latest technology for a high quality, compact, affordable instrument for use in industrial environments. Each unit has a 3½-digit LCD display with 0.6 inch (15.2 mm) high digits and a DIP switch selectable decimal point. The displays are available in positive image reflective (black digits, reflective background) or negative image transmissive (illuminated digits, dark background) with red or yellow/green backlighting. The units are constructed of a lightweight, high impact plastic case with a clear viewing window. The sealed front panel meets NEMA 4X/IP65 specifications for wash-down and/or dusty environments.

Features
  • DC volt meter
  • 39 mm x 75 mm
  • 3 1/2 digit, 0.6" (15.2 mm) LCD
  • Reflective, red or green w/backlighting
  • 0-199.9 mV through 199.9 VDC
  • NEMA 4X/IP65

CUB4 Volt and Current Meters

ImagenNúmero de pieza del fabricanteDescripciónTipo de pantallaCantidad disponiblePrecioVer detalles
VOLTMETER 199.9VDC LCD PANEL MNTCUB4V000VOLTMETER 199.9VDC LCD PANEL MNTLCD - caracteres negros0 - Inmediata$258.96Ver detalles
VOLTMETER 199.9VDC LCD PANEL MNTCUB4V010VOLTMETER 199.9VDC LCD PANEL MNTLCD - caracteres negros, luz de fondo verde0 - Inmediata$281.19Ver detalles
VOLTMETER 199.9VDC LCD PANEL MNTCUB4V020VOLTMETER 199.9VDC LCD PANEL MNTLCD - caracteres rojos, luz de fondo0 - Inmediata$278.41Ver detalles
AMMETER 199.9MA LCD PANEL MOUNTCUB4I000AMMETER 199.9MA LCD PANEL MOUNTLCD - caracteres negros0 - Inmediata$256.68Ver detalles
AMMETER 199.9MA LCD PANEL MOUNTCUB4I010AMMETER 199.9MA LCD PANEL MOUNTLCD - caracteres negros, luz de fondo verde0 - Inmediata$200.98Ver detalles
AMMETER 199.9MA LCD PANEL MOUNTCUB4I020AMMETER 199.9MA LCD PANEL MOUNTLCD - caracteres rojos, luz de fondo0 - Inmediata$200.98Ver detalles
Publicado: 2012-12-21