Dual Band Onboard SMD Antenna for WLAN

Abracon's dual-band onboard SMD antenna comes in a compact size for WLAN

Image of Abracon's DualBand OnBoard SMD antenna for WLANAbracon is confident that the new onboard SMD antenna for WLAN 2.4 and 5 GHz bands will meet the challenge that designers experience to comply with end users ever-increasing demand for small, compact devices. Enjoying all the proven advantages of the onboard SMD antenna concept, the new onboard SMD WLAN from Abracon will be the first choice for many development teams. The IoT revolution has only just begun and this new antenna complements the Abracon product portfolio.

Features
  • Antenna covers the 2.4 GHz and 5 GHz ISM bands
  • SMD compatibility
  • Tape and reel packaging for automated placement
  • Low loss material
  • PCB on-ground implementation
  • Simple fine tuning by matching network
  • RoHS compliance
Applications
  • Bluetooth
  • WLAN
  • Wi-Fi
  • ZigBee
  • 6LoWPAN

OnBoard SMD

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
EVAL BOARD ONBOARD SMD WLANPRO-EB-550EVAL BOARD ONBOARD SMD WLAN50 - Inmediata$61.38Ver detalles
RF ANT 2.4GHZ/5.5GHZ STAMPED METPRO-OB-536RF ANT 2.4GHZ/5.5GHZ STAMPED MET4416 - Inmediata$0.79Ver detalles
Publicado: 2016-04-21