TopSwitch JX Integrated Switcher ICs
Power Integrations’ TopSwitch-JX switcher ICs designed for offline power supplies
Power Integrations' TopSwitch-JX ICs are highly integrated monolithic offline switcher ICs designed for off-line power supplies. These ICs enable the design of power supplies up to 244 W while providing high efficiency under all load conditions.
TopSwitch-JX ICs also provide excellent performance at low load and during standby (no-load) operation. This family of devices allows the designer to easily meet efficiency requirements for the latest energy-efficiency standards. Innovative and propriety features enable the design of compact and cost-effective switching power supplies while reducing overall design cycle time and system cost.
The TopSwitch-JX family also enables the design of power supplies with robust functionality and provides enhanced safety features such as output overvoltage protection, overload power limiting, and hysteretic thermal protection.
TopSwitch-JX Integrated Switcher ICs
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TOP264EG | IC OFFLINE SWITCH FLYBACK 7ESIP | 782 - Inmediata | $1.42 | Ver detalles |
![]() | ![]() | TOP265EG | IC OFFLINE SWITCH FLYBACK 7ESIP | 9561 - Inmediata | $1.54 | Ver detalles |
![]() | ![]() | TOP266EG | IC OFFLINE SWITCH FLYBACK 7ESIP | 5796 - Inmediata | $1.78 | Ver detalles |
![]() | ![]() | TOP267EG | IC OFFLINE SWITCH FLYBACK 7ESIP | 15145 - Inmediata | $2.02 | Ver detalles |
![]() | ![]() | TOP268EG | IC OFFLINE SWITCH FLYBACK 7ESIP | 8294 - Inmediata | $2.26 | Ver detalles |
![]() | ![]() | TOP269EG | IC OFFLINE SWITCH FLYBACK 7ESIP | 2171 - Inmediata | $2.46 | Ver detalles |
![]() | ![]() | TOP270EG | IC OFFLINE SWITCH FLYBACK 7ESIP | 204 - Inmediata | $2.76 | Ver detalles |
![]() | ![]() | TOP271EG | IC OFFLINE SWITCH FLYBACK 7ESIP | 2886 - Inmediata | $3.08 | Ver detalles |
TOP JX eDIP
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TOP264VG | IC OFFLINE SWITCH FLYBACK 12EDIP | 12890 - Inmediata | $1.44 | Ver detalles |
![]() | ![]() | TOP266VG | IC OFFLINE SWITCH FLYBACK 12EDIP | 653 - Inmediata | $1.80 | Ver detalles |
![]() | ![]() | TOP267VG | IC OFFLINE SWITCH FLYBACK 12EDIP | 1596 - Inmediata | $2.04 | Ver detalles |
![]() | ![]() | TOP268VG | IC OFFLINE SWITCH FLYBACK 12EDIP | 9418 - Inmediata | $2.28 | Ver detalles |
![]() | ![]() | TOP269VG | IC OFFLINE SWITCH FLYBACK 12EDIP | 0 - Inmediata | $2.03 | Ver detalles |
![]() | ![]() | TOP270VG | IC OFFLINE SWITCH FLYBACK 12EDIP | 1869 - Inmediata | $2.76 | Ver detalles |
![]() | ![]() | TOP271VG | IC OFFLINE SWITCH FLYBACK 12EDIP | 321 - Inmediata | $3.08 | Ver detalles |