STEP Power Supplies

Suitable for a wide variety of applications requiring a small compact power supply with a reliable output.

Image of Phoenix Contact's STEP Power SuppliesPhoenix Contact's completely redesigned STEP power supplies now include increased capacity and expanded features, making them suitable for a wide variety of applications that require reliable output in a compact package. The robust voltage versus current output characteristics allows the power supply to start up heavier capacitive loads without losing output capacity. With this new feature the power supply better handles short circuit faults by protecting the output instead of turning it off. These features along with adjustable output voltage, LED indication and wide operating temperatures, make the STEP power supply suitable for a wide variety of applications requiring a small compact power supply with a reliable output.

Applications

  • Building control systems
  • Distributed power and control systems

Features

  • U/I characteristic for capacitive load startup
  • Universal DIN rail and panel-mount design for industry and application flexibility
  • Wide range output voltage provides easy adjustment for voltage drops over long wiring runs
  • High efficiency ratings
  • NEC Class 2 designs available to meet building automation requirements
  • RoHS Compliant

Product Synergies

  • MAINS-PT - TRABTECH protection
  • SFN (Narrow) Unmanaged Ethernet
  • nanoLine 24VDC power
  • Lean Managed Switch
  • C1/D2 breaker - DC circuit protection
  • Varioface Professional for power distribution
  • Bluemark for marking

STEP Power Supplies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC DIN RAIL SUPPLY 24V 18W2868635AC/DC DIN RAIL SUPPLY 24V 18W463 - Inmediata
681 - Stock en fábrica
$82.63Ver detalles
AC/DC DIN RAIL SUPPLY 24V 42W2868648AC/DC DIN RAIL SUPPLY 24V 42W102 - Inmediata$119.75Ver detalles
AC/DC DIN RAIL SUPPLY 24V 60W2868651AC/DC DIN RAIL SUPPLY 24V 60W109 - Inmediata$143.36Ver detalles
AC/DC DIN RAIL SUPPLY 24V 100W2868664AC/DC DIN RAIL SUPPLY 24V 100W39 - Inmediata
31 - Stock en fábrica
$199.02Ver detalles
AC/DC DIN RAIL SUPPLY 12V 18W2868567AC/DC DIN RAIL SUPPLY 12V 18W51 - Inmediata
14 - Stock en fábrica
$92.77Ver detalles
Publicado: 2012-08-16