FKCS and FKICS Connectors
The connector is available in 5.08 mm pin spacing, with 2 to 16 position options
Phoenix Contact's FKCS plug connectors and compatible FKICS inverted connectors provide an easy to use wire-to-wire connection with spring termination technology. The connector has self-locking flanges that automatically lock into the header upon insertion, enabling convenient ejection. Flanges on the inverted plug allow for direct mounting on panels or housings for a secure solution in wire-to-wire applications.
The connector is available in 5.08 mm pin spacing, with 2 to 16 position options available. The FKCS connector comes equipped with an integrated test point for available test plugs, making identification of proper connections fast and easy.
Features and Benefits
- Push-in spring cage connection for fast wire assembly
- Self-locking flanges for secure locking into the header
- Flanges on header for direct mounting on plates or housings
- Integrated test point for easy verification
- Wire-to-wire connection for a wide variety of applications
FKCS Plug Connectors
| Imagen | Número de pieza del fabricante | Descripción | Posiciones por nivel | Cantidad de niveles | Cantidad disponible | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1975079 | TERM BLOCK PLUG 2POS 5.08MM | 2 | 1 | 758 - Inmediata | Ver detalles |
![]() | ![]() | 1808569 | TERM BLOCK PLUG 2POS 5.08MM | 2 | 1 | 41 - Inmediata | Ver detalles |
![]() | ![]() | 1974766 | TERM BLOCK PLUG 5POS 5MM | 5 | 1 | 48 - Inmediata | Ver detalles |
![]() | ![]() | 1974795 | TERM BLOCK PLUG 8POS 5MM | 8 | 1 | 50 - Inmediata | Ver detalles |
![]() | ![]() | 1974753 | TERM BLOCK PLUG 4POS 5MM | 4 | 1 | 16 - Inmediata | Ver detalles |
![]() | ![]() | 1808572 | TERM BLOCK PLUG 3POS 5.08MM | 3 | 1 | 20 - Inmediata | Ver detalles |
![]() | ![]() | 1808608 | TERM BLOCK PLUG 6POS 5.08MM | 6 | 1 | 1 - Inmediata | Ver detalles |
![]() | ![]() | 1974737 | TERM BLOCK PLUG 2POS 5MM | 2 | 1 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 1975260 | TERM BLOCK PLUG 2POS 5.08MM | 2 | 1 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 1975082 | TERM BLOCK PLUG 3POS 5.08MM | 3 | 1 | 0 - Inmediata | Ver detalles |
FKIS Inverted Connectors
| Imagen | Número de pieza del fabricante | Descripción | Posiciones por nivel | Cantidad de niveles | Cantidad disponible | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1808802 | TERM BLOCK PLUG 10POS 5.08MM | 10 | 1 | 48 - Inmediata | Ver detalles |
![]() | ![]() | 1808776 | TERM BLOCK PLUG 7POS 5.08MM | 7 | 1 | 40 - Inmediata | Ver detalles |
![]() | ![]() | 1808789 | TERM BLOCK PLUG 8POS 5.08MM | 8 | 1 | 30 - Inmediata | Ver detalles |
![]() | ![]() | 1808815 | TERM BLOCK PLUG 11POS 5.08MM | 11 | 1 | 48 - Inmediata | Ver detalles |
![]() | ![]() | 1808721 | TERM BLOCK PLUG 2POS 5.08MM | 2 | 1 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 1808734 | TERM BLOCK PLUG 3POS 5.08MM | 3 | 1 | 1 - Inmediata | Ver detalles |
![]() | ![]() | 1808747 | TERM BLOCK PLUG 4POS 5.08MM | 4 | 1 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 1808750 | TERM BLOCK PLUG 5POS 5.08MM | 5 | 1 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 1808763 | TERM BLOCK PLUG 6POS 5.08MM | 6 | 1 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 1808792 | TERM BLOCK PLUG 9POS 5.08MM | 9 | 1 | 0 - Inmediata | Ver detalles |